AT45DB021D-MH-T
vs
M45PE10-VMP6
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
End Of Life
Obsolete
Ihs Manufacturer
RENESAS ELECTRONICS CORP
MICRON TECHNOLOGY INC
Package Description
6 X 5 MM, 0.60 MM HEIGHT, GREEN, PLASTIC, MO-229, UDFN-8
6 X 5 MM, PLASTIC, VDFPN-8
Reach Compliance Code
compliant
unknown
Clock Frequency-Max (fCLK)
66 MHz
33 MHz
JESD-30 Code
R-PDSO-N8
R-XDSO-N8
JESD-609 Code
e4
Length
6 mm
6 mm
Memory Density
2097152 bit
1048576 bit
Memory IC Type
FLASH
FLASH
Memory Width
1
8
Moisture Sensitivity Level
1
Number of Functions
1
1
Number of Terminals
8
8
Number of Words
2097152 words
131072 words
Number of Words Code
2000000
128000
Operating Mode
SYNCHRONOUS
SYNCHRONOUS
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Organization
2MX1
128KX8
Package Body Material
PLASTIC/EPOXY
UNSPECIFIED
Package Code
HVSON
HVSON
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
Parallel/Serial
SERIAL
SERIAL
Peak Reflow Temperature (Cel)
260
235
Programming Voltage
2.7 V
2.7 V
Seated Height-Max
0.6 mm
1 mm
Supply Voltage-Max (Vsup)
3.6 V
3.6 V
Supply Voltage-Min (Vsup)
2.7 V
2.7 V
Supply Voltage-Nom (Vsup)
3 V
3 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
NO LEAD
NO LEAD
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
Width
5 mm
5 mm
Base Number Matches
4
3
Pbfree Code
No
Part Package Code
DFP
Pin Count
8
ECCN Code
EAR99
HTS Code
8542.32.00.51
Qualification Status
Not Qualified
Time@Peak Reflow Temperature-Max (s)
30
Type
NOR TYPE
Compare AT45DB021D-MH-T with alternatives
Compare M45PE10-VMP6 with alternatives