AT40K40AL-1DQU
vs
AT40K20-2CQJ
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
ATMEL CORP
ATMEL CORP
Reach Compliance Code
compliant
compliant
HTS Code
8542.39.00.01
8542.39.00.01
Programmable Logic Type
FIELD PROGRAMMABLE GATE ARRAY
FIELD PROGRAMMABLE GATE ARRAY
Base Number Matches
2
1
Part Package Code
QFP
Package Description
QFP,
Pin Count
160
Additional Feature
MAXIMUM USABLE GATES 30000
Combinatorial Delay of a CLB-Max
2.2 ns
JESD-30 Code
S-PQFP-G160
JESD-609 Code
e3
Length
28 mm
Number of CLBs
1024
Number of Equivalent Gates
20000
Number of Terminals
160
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
1024 CLBS, 20000 GATES
Package Body Material
PLASTIC/EPOXY
Package Code
QFP
Package Equivalence Code
QFP160,1.2SQ
Package Shape
SQUARE
Package Style
FLATPACK
Qualification Status
Not Qualified
Seated Height-Max
3.6 mm
Supply Voltage-Max
5.5 V
Supply Voltage-Min
4.5 V
Supply Voltage-Nom
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
QUAD
Width
28 mm
Compare AT40K40AL-1DQU with alternatives
Compare AT40K20-2CQJ with alternatives