AT40K20AL-1DQI
vs
AT40K20AL-1AJJ
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
ATMEL CORP
ATMEL CORP
Part Package Code
QFP
LCC
Package Description
28 X 28 MM, PLASTIC, MS-129FA-1, QFP-208
QCCJ,
Pin Count
208
84
Reach Compliance Code
compliant
compliant
HTS Code
8542.39.00.01
8542.39.00.01
Additional Feature
MAXIMUM USABLE GATES 30000
MAXIMUM USABLE GATES 30000
Combinatorial Delay of a CLB-Max
2.2 ns
2.2 ns
JESD-30 Code
S-PQFP-G208
S-PQCC-J84
JESD-609 Code
e0
e3
Length
28 mm
29.3116 mm
Moisture Sensitivity Level
3
2
Number of CLBs
1024
1024
Number of Equivalent Gates
20000
20000
Number of Inputs
256
Number of Logic Cells
1024
Number of Outputs
256
Number of Terminals
208
84
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Organization
1024 CLBS, 20000 GATES
1024 CLBS, 20000 GATES
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
FQFP
QCCJ
Package Equivalence Code
QFP208,1.2SQ,20
Package Shape
SQUARE
SQUARE
Package Style
FLATPACK, FINE PITCH
CHIP CARRIER
Programmable Logic Type
FIELD PROGRAMMABLE GATE ARRAY
FIELD PROGRAMMABLE GATE ARRAY
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
4.1 mm
4.57 mm
Supply Voltage-Max
3.6 V
3.6 V
Supply Voltage-Min
3 V
3 V
Supply Voltage-Nom
3.3 V
3.3 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
TIN LEAD
MATTE TIN
Terminal Form
GULL WING
J BEND
Terminal Pitch
0.5 mm
1.27 mm
Terminal Position
QUAD
QUAD
Width
28 mm
29.3116 mm
Base Number Matches
1
1
Compare AT40K20AL-1DQI with alternatives
Compare AT40K20AL-1AJJ with alternatives