AT40K20AL-1BQU
vs
AT40K20-2CQJ
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Transferred
|
Obsolete
|
Ihs Manufacturer |
ATMEL CORP
|
ATMEL CORP
|
Part Package Code |
QFP
|
QFP
|
Package Description |
20 X 20 MM, 1.40 MM HEIGHT, PLASTIC, MS-026, LQFP-144
|
QFP,
|
Pin Count |
144
|
160
|
Reach Compliance Code |
unknown
|
compliant
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Samacsys Manufacturer |
Microchip
|
|
Additional Feature |
MAXIMUM USABLE GATES 30000
|
MAXIMUM USABLE GATES 30000
|
Combinatorial Delay of a CLB-Max |
2.2 ns
|
2.2 ns
|
JESD-30 Code |
S-PQFP-G144
|
S-PQFP-G160
|
JESD-609 Code |
e3
|
e3
|
Length |
20 mm
|
28 mm
|
Moisture Sensitivity Level |
3
|
|
Number of CLBs |
1024
|
1024
|
Number of Equivalent Gates |
20000
|
20000
|
Number of Inputs |
256
|
|
Number of Logic Cells |
1024
|
|
Number of Outputs |
256
|
|
Number of Terminals |
144
|
160
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Organization |
1024 CLBS, 20000 GATES
|
1024 CLBS, 20000 GATES
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
LFQFP
|
QFP
|
Package Equivalence Code |
QFP144,.87SQ,20
|
QFP160,1.2SQ
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
FLATPACK, LOW PROFILE, FINE PITCH
|
FLATPACK
|
Peak Reflow Temperature (Cel) |
260
|
|
Programmable Logic Type |
FIELD PROGRAMMABLE GATE ARRAY
|
FIELD PROGRAMMABLE GATE ARRAY
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
1.6 mm
|
3.6 mm
|
Supply Voltage-Max |
3.6 V
|
5.5 V
|
Supply Voltage-Min |
3 V
|
4.5 V
|
Supply Voltage-Nom |
3.3 V
|
5 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
INDUSTRIAL
|
INDUSTRIAL
|
Terminal Finish |
MATTE TIN
|
MATTE TIN
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
0.5 mm
|
0.65 mm
|
Terminal Position |
QUAD
|
QUAD
|
Width |
20 mm
|
28 mm
|
Base Number Matches |
2
|
1
|
|
|
|
Compare AT40K20AL-1BQU with alternatives
Compare AT40K20-2CQJ with alternatives