AT40K20AL-1BQI
vs
AT40K20AL-1DQJ
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
ATMEL CORP
Package Description
20 X 20 MM, 1.40 MM HEIGHT, PLASTIC, MS-026, LQFP-144
FQFP,
Reach Compliance Code
unknown
compliant
HTS Code
8542.39.00.01
8542.39.00.01
Additional Feature
MAXIMUM USABLE GATES 30000
MAXIMUM USABLE GATES 30000
Combinatorial Delay of a CLB-Max
2.2 ns
2.2 ns
JESD-30 Code
S-PQFP-G144
S-PQFP-G208
JESD-609 Code
e0
e3
Length
20 mm
28 mm
Moisture Sensitivity Level
3
3
Number of CLBs
1024
1024
Number of Equivalent Gates
20000
20000
Number of Inputs
256
Number of Logic Cells
1024
Number of Outputs
256
Number of Terminals
144
208
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Organization
1024 CLBS, 20000 GATES
1024 CLBS, 20000 GATES
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
LFQFP
FQFP
Package Equivalence Code
QFP144,.87SQ,20
Package Shape
SQUARE
SQUARE
Package Style
FLATPACK, LOW PROFILE, FINE PITCH
FLATPACK, FINE PITCH
Programmable Logic Type
FIELD PROGRAMMABLE GATE ARRAY
FIELD PROGRAMMABLE GATE ARRAY
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.6 mm
4.1 mm
Supply Voltage-Max
3.6 V
3.6 V
Supply Voltage-Min
3 V
3 V
Supply Voltage-Nom
3.3 V
3.3 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
TIN LEAD
MATTE TIN
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.5 mm
0.5 mm
Terminal Position
QUAD
QUAD
Width
20 mm
28 mm
Base Number Matches
2
1
Part Package Code
QFP
Pin Count
208
Compare AT40K20AL-1BQI with alternatives
Compare AT40K20AL-1DQJ with alternatives