AT40K20-2FQJ
vs
AT40K20-2FQL
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
ATMEL CORP
ATMEL CORP
Part Package Code
QFP
QFP
Package Description
FQFP,
FQFP,
Pin Count
304
304
Reach Compliance Code
compliant
compliant
HTS Code
8542.39.00.01
8542.39.00.01
Additional Feature
MAXIMUM USABLE GATES 30000
MAXIMUM USABLE GATES 30000
Combinatorial Delay of a CLB-Max
2.2 ns
2.2 ns
JESD-30 Code
S-PQFP-G304
S-PQFP-G304
JESD-609 Code
e3
e3
Length
40 mm
40 mm
Number of CLBs
1024
1024
Number of Equivalent Gates
20000
20000
Number of Terminals
304
304
Operating Temperature-Max
85 °C
70 °C
Operating Temperature-Min
-40 °C
Organization
1024 CLBS, 20000 GATES
1024 CLBS, 20000 GATES
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
FQFP
FQFP
Package Equivalence Code
QFP304,1.7SQ,20
QFP304,1.7SQ,20
Package Shape
SQUARE
SQUARE
Package Style
FLATPACK, FINE PITCH
FLATPACK, FINE PITCH
Programmable Logic Type
FIELD PROGRAMMABLE GATE ARRAY
FIELD PROGRAMMABLE GATE ARRAY
Qualification Status
Not Qualified
Not Qualified
Supply Voltage-Max
5.5 V
5.25 V
Supply Voltage-Min
4.5 V
4.75 V
Supply Voltage-Nom
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
COMMERCIAL
Terminal Finish
MATTE TIN
MATTE TIN
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.5 mm
0.5 mm
Terminal Position
QUAD
QUAD
Width
40 mm
40 mm
Base Number Matches
1
1
Compare AT40K20-2FQJ with alternatives
Compare AT40K20-2FQL with alternatives