AT40K20-2AQI vs AT40K10LV-3BQC feature comparison

AT40K20-2AQI Atmel Corporation

Buy Now Datasheet

AT40K10LV-3BQC Atmel Corporation

Buy Now Datasheet
Pbfree Code No
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ATMEL CORP ATMEL CORP
Part Package Code QFP QFP
Package Description TFQFP, 20 X 20 MM, 1.40 MM HEIGHT, PLASTIC, LQFP-144
Pin Count 100 144
Reach Compliance Code compliant unknown
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature MAXIMUM USABLE GATES 30000 MAXIMUM USABLE GATES 20000
Combinatorial Delay of a CLB-Max 2.2 ns 3.4 ns
JESD-30 Code S-PQFP-G100 S-PQFP-G144
JESD-609 Code e0 e0
Length 14 mm 20 mm
Moisture Sensitivity Level 3
Number of CLBs 1024 576
Number of Equivalent Gates 20000 10000
Number of Terminals 100 144
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
Organization 1024 CLBS, 20000 GATES 576 CLBS, 10000 GATES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TFQFP LFQFP
Package Equivalence Code TQFP100,.63SQ QFP144,.87SQ,20
Package Shape SQUARE SQUARE
Package Style FLATPACK, THIN PROFILE, FINE PITCH FLATPACK, LOW PROFILE, FINE PITCH
Programmable Logic Type FIELD PROGRAMMABLE GATE ARRAY FIELD PROGRAMMABLE GATE ARRAY
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.05 mm 1.6 mm
Supply Voltage-Max 5.5 V 3.6 V
Supply Voltage-Min 4.5 V 3 V
Supply Voltage-Nom 5 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL COMMERCIAL
Terminal Finish TIN LEAD TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position QUAD QUAD
Width 14 mm 20 mm
Base Number Matches 1 1
Number of Inputs 192
Number of Logic Cells 576
Number of Outputs 192

Compare AT40K20-2AQI with alternatives

Compare AT40K10LV-3BQC with alternatives