AT40K20-2AQC vs AT40K20-2DQC feature comparison

AT40K20-2AQC Atmel Corporation

Buy Now Datasheet

AT40K20-2DQC Atmel Corporation

Buy Now Datasheet
Pbfree Code No
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ATMEL CORP ATMEL CORP
Part Package Code QFP QFP
Package Description 14 X 14 MM, 1 MM HEIGHT, PLASTIC, TQFP-100 FQFP, QFP208,1.2SQ,20
Pin Count 100 208
Reach Compliance Code compliant compliant
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature MAXIMUM USABLE GATES 30000 MAXIMUM USABLE GATES 30000
Combinatorial Delay of a CLB-Max 2.2 ns 2.2 ns
JESD-30 Code S-PQFP-G100 S-PQFP-G208
JESD-609 Code e0 e0
Length 14 mm 28 mm
Moisture Sensitivity Level 3 3
Number of CLBs 1024 1024
Number of Equivalent Gates 20000 20000
Number of Inputs 256 256
Number of Logic Cells 1024 1024
Number of Outputs 256 256
Number of Terminals 100 208
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Organization 1024 CLBS, 20000 GATES 1024 CLBS, 20000 GATES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TFQFP FQFP
Package Equivalence Code TQFP100,.63SQ QFP208,1.2SQ,20
Package Shape SQUARE SQUARE
Package Style FLATPACK, THIN PROFILE, FINE PITCH FLATPACK, FINE PITCH
Peak Reflow Temperature (Cel) 240
Programmable Logic Type FIELD PROGRAMMABLE GATE ARRAY FIELD PROGRAMMABLE GATE ARRAY
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.05 mm 4.1 mm
Supply Voltage-Max 5.25 V 5.25 V
Supply Voltage-Min 4.75 V 4.75 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish TIN LEAD TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position QUAD QUAD
Width 14 mm 28 mm
Base Number Matches 1 1

Compare AT40K20-2AQC with alternatives

Compare AT40K20-2DQC with alternatives