AT40K20-2AQC
vs
AT40K10LV-3BQC
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
ATMEL CORP
ATMEL CORP
Part Package Code
QFP
QFP
Package Description
14 X 14 MM, 1 MM HEIGHT, PLASTIC, TQFP-100
20 X 20 MM, 1.40 MM HEIGHT, PLASTIC, LQFP-144
Pin Count
100
144
Reach Compliance Code
compliant
unknown
HTS Code
8542.39.00.01
8542.39.00.01
Additional Feature
MAXIMUM USABLE GATES 30000
MAXIMUM USABLE GATES 20000
Combinatorial Delay of a CLB-Max
2.2 ns
3.4 ns
JESD-30 Code
S-PQFP-G100
S-PQFP-G144
JESD-609 Code
e0
e0
Length
14 mm
20 mm
Moisture Sensitivity Level
3
Number of CLBs
1024
576
Number of Equivalent Gates
20000
10000
Number of Inputs
256
192
Number of Logic Cells
1024
576
Number of Outputs
256
192
Number of Terminals
100
144
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
Organization
1024 CLBS, 20000 GATES
576 CLBS, 10000 GATES
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TFQFP
LFQFP
Package Equivalence Code
TQFP100,.63SQ
QFP144,.87SQ,20
Package Shape
SQUARE
SQUARE
Package Style
FLATPACK, THIN PROFILE, FINE PITCH
FLATPACK, LOW PROFILE, FINE PITCH
Peak Reflow Temperature (Cel)
240
Programmable Logic Type
FIELD PROGRAMMABLE GATE ARRAY
FIELD PROGRAMMABLE GATE ARRAY
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.05 mm
1.6 mm
Supply Voltage-Max
5.25 V
3.6 V
Supply Voltage-Min
4.75 V
3 V
Supply Voltage-Nom
5 V
3.3 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
COMMERCIAL
Terminal Finish
TIN LEAD
TIN LEAD
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.5 mm
0.5 mm
Terminal Position
QUAD
QUAD
Width
14 mm
20 mm
Base Number Matches
1
1
Compare AT40K20-2AQC with alternatives
Compare AT40K10LV-3BQC with alternatives