AT40K10LV-3BQI vs AT40K20AL-1BQC feature comparison

AT40K10LV-3BQI Atmel Corporation

Buy Now Datasheet

AT40K20AL-1BQC Atmel Corporation

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer ATMEL CORP ATMEL CORP
Part Package Code QFP QFP
Package Description 20 X 20 MM, 1.40 MM HEIGHT, PLASTIC, LQFP-144 20 X 20 MM, 1.40 MM HEIGHT, PLASTIC, MS-026, LQFP-144
Pin Count 144 144
Reach Compliance Code unknown not_compliant
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature MAXIMUM USABLE GATES 20000 MAXIMUM USABLE GATES 30000
Combinatorial Delay of a CLB-Max 3.4 ns 2.2 ns
JESD-30 Code S-PQFP-G144 S-PQFP-G144
Length 20 mm 20 mm
Moisture Sensitivity Level 1 3
Number of CLBs 576 1024
Number of Equivalent Gates 10000 20000
Number of Terminals 144 144
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
Organization 576 CLBS, 10000 GATES 1024 CLBS, 20000 GATES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LFQFP LFQFP
Package Shape SQUARE SQUARE
Package Style FLATPACK, LOW PROFILE, FINE PITCH FLATPACK, LOW PROFILE, FINE PITCH
Programmable Logic Type FIELD PROGRAMMABLE GATE ARRAY FIELD PROGRAMMABLE GATE ARRAY
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.6 mm 1.6 mm
Supply Voltage-Max 3.6 V 3.6 V
Supply Voltage-Min 3 V 3 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL COMMERCIAL
Terminal Form GULL WING GULL WING
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position QUAD QUAD
Width 20 mm 20 mm
Base Number Matches 1 2
Pbfree Code No
JESD-609 Code e0
Number of Inputs 256
Number of Logic Cells 1024
Number of Outputs 256
Package Equivalence Code QFP144,.87SQ,20
Terminal Finish TIN LEAD

Compare AT40K10LV-3BQI with alternatives

Compare AT40K20AL-1BQC with alternatives