AT40K05LV-3BQC vs AT40K20LV-3BGC feature comparison

AT40K05LV-3BQC Atmel Corporation

Buy Now Datasheet

AT40K20LV-3BGC Atmel Corporation

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ATMEL CORP ATMEL CORP
Part Package Code QFP BGA
Package Description 20 X 20 MM, 1.40 MM HEIGHT, PLASTIC, LQFP-144 BGA-352
Pin Count 144 352
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature MAXIMUM USABLE GATES 10000 MAXIMUM USABLE GATES 30000
Combinatorial Delay of a CLB-Max 3.4 ns 3.4 ns
JESD-30 Code S-PQFP-G144 S-PBGA-B352
JESD-609 Code e0
Length 20 mm 35 mm
Number of CLBs 256 1024
Number of Equivalent Gates 5000 20000
Number of Inputs 128
Number of Logic Cells 256
Number of Outputs 128
Number of Terminals 144 352
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Organization 256 CLBS, 5000 GATES 1024 CLBS, 20000 GATES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LFQFP LBGA
Package Equivalence Code QFP144,.87SQ,20 BGA352,26X26,50
Package Shape SQUARE SQUARE
Package Style FLATPACK, LOW PROFILE, FINE PITCH GRID ARRAY, LOW PROFILE
Programmable Logic Type FIELD PROGRAMMABLE GATE ARRAY FIELD PROGRAMMABLE GATE ARRAY
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.6 mm 1.58 mm
Supply Voltage-Max 3.6 V 3.6 V
Supply Voltage-Min 3 V 3 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish TIN LEAD
Terminal Form GULL WING BALL
Terminal Pitch 0.5 mm 1.27 mm
Terminal Position QUAD BOTTOM
Width 20 mm 35 mm
Base Number Matches 1 1

Compare AT40K05LV-3BQC with alternatives

Compare AT40K20LV-3BGC with alternatives