AT40K05LV-3AQC
vs
XC4006E-4PQ208C
feature comparison
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
ATMEL CORP
|
XILINX INC
|
Part Package Code |
QFP
|
QFP
|
Package Description |
14 X 14 MM, 1 MM HEIGHT, PLASTIC, TQFP-100
|
PLASTIC, QFP-208
|
Pin Count |
100
|
208
|
Reach Compliance Code |
unknown
|
unknown
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Additional Feature |
MAXIMUM USABLE GATES 10000
|
MAX USABLE 6000 LOGIC GATES
|
Combinatorial Delay of a CLB-Max |
3.4 ns
|
2.7 ns
|
JESD-30 Code |
S-PQFP-G100
|
S-PQFP-G208
|
JESD-609 Code |
e0
|
e0
|
Length |
14 mm
|
28 mm
|
Moisture Sensitivity Level |
3
|
3
|
Number of CLBs |
256
|
256
|
Number of Equivalent Gates |
5000
|
4000
|
Number of Inputs |
128
|
128
|
Number of Logic Cells |
256
|
256
|
Number of Outputs |
128
|
128
|
Number of Terminals |
100
|
208
|
Operating Temperature-Max |
70 °C
|
85 °C
|
Operating Temperature-Min |
|
|
Organization |
256 CLBS, 5000 GATES
|
256 CLBS, 4000 GATES
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
TFQFP
|
FQFP
|
Package Equivalence Code |
TQFP100,.63SQ
|
QFP208,1.2SQ,20
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
FLATPACK, THIN PROFILE, FINE PITCH
|
FLATPACK, FINE PITCH
|
Peak Reflow Temperature (Cel) |
240
|
225
|
Programmable Logic Type |
FIELD PROGRAMMABLE GATE ARRAY
|
FIELD PROGRAMMABLE GATE ARRAY
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
1.05 mm
|
4.1 mm
|
Supply Voltage-Max |
3.6 V
|
5.25 V
|
Supply Voltage-Min |
3 V
|
4.75 V
|
Supply Voltage-Nom |
3.3 V
|
5 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
COMMERCIAL
|
OTHER
|
Terminal Finish |
TIN LEAD
|
Tin/Lead (Sn85Pb15)
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
0.5 mm
|
0.5 mm
|
Terminal Position |
QUAD
|
QUAD
|
Width |
14 mm
|
28 mm
|
Base Number Matches |
1
|
1
|
Pbfree Code |
|
No
|
Factory Lead Time |
|
4 Weeks
|
Clock Frequency-Max |
|
111 MHz
|
Time@Peak Reflow Temperature-Max (s) |
|
30
|
|
|
|
Compare AT40K05LV-3AQC with alternatives
Compare XC4006E-4PQ208C with alternatives