AT40K05LV-3AJI vs AT40K05LV-3DQI feature comparison

AT40K05LV-3AJI Atmel Corporation

Buy Now Datasheet

AT40K05LV-3DQI Atmel Corporation

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ATMEL CORP ATMEL CORP
Part Package Code LCC QFP
Package Description PLASTIC, LCC-84 28 X 28 MM, PLASTIC, QFP-208
Pin Count 84 208
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature MAXIMUM USABLE GATES 10000 MAXIMUM USABLE GATES 10000
Combinatorial Delay of a CLB-Max 3.4 ns 3.4 ns
JESD-30 Code S-PQCC-J84 S-PQFP-G208
Length 29.3116 mm 28 mm
Moisture Sensitivity Level 1 1
Number of CLBs 256 256
Number of Equivalent Gates 5000 5000
Number of Terminals 84 208
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Organization 256 CLBS, 5000 GATES 256 CLBS, 5000 GATES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QCCJ FQFP
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER FLATPACK, FINE PITCH
Programmable Logic Type FIELD PROGRAMMABLE GATE ARRAY FIELD PROGRAMMABLE GATE ARRAY
Qualification Status Not Qualified Not Qualified
Seated Height-Max 4.57 mm 4.1 mm
Supply Voltage-Max 3.6 V 3.6 V
Supply Voltage-Min 3 V 3 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Form J BEND GULL WING
Terminal Pitch 1.27 mm 0.5 mm
Terminal Position QUAD QUAD
Width 29.3116 mm 28 mm
Base Number Matches 1 1
JESD-609 Code e0
Terminal Finish TIN LEAD

Compare AT40K05LV-3AJI with alternatives

Compare AT40K05LV-3DQI with alternatives