AT40K05AL-1BQC
vs
XC4005E-1PQ208C
feature comparison
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
ATMEL CORP
|
XILINX INC
|
Part Package Code |
QFP
|
QFP
|
Package Description |
20 X 20 MM, 1.40 MM HEIGHT, PLASTIC, MS-026, LQFP-144
|
PLASTIC, QFP-208
|
Pin Count |
144
|
208
|
Reach Compliance Code |
unknown
|
unknown
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Additional Feature |
MAXIMUM USABLE GATES 10000
|
MAX USABLE 5000 LOGIC GATES
|
Combinatorial Delay of a CLB-Max |
2.2 ns
|
1.3 ns
|
JESD-30 Code |
S-PQFP-G144
|
S-PQFP-G208
|
JESD-609 Code |
e0
|
e0
|
Length |
20 mm
|
28 mm
|
Moisture Sensitivity Level |
3
|
3
|
Number of CLBs |
256
|
196
|
Number of Equivalent Gates |
5000
|
3000
|
Number of Inputs |
128
|
112
|
Number of Logic Cells |
256
|
196
|
Number of Outputs |
128
|
112
|
Number of Terminals |
144
|
208
|
Operating Temperature-Max |
70 °C
|
85 °C
|
Operating Temperature-Min |
|
|
Organization |
256 CLBS, 5000 GATES
|
196 CLBS, 3000 GATES
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
LFQFP
|
FQFP
|
Package Equivalence Code |
QFP144,.87SQ,20
|
QFP208,1.2SQ,20
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
FLATPACK, LOW PROFILE, FINE PITCH
|
FLATPACK, FINE PITCH
|
Programmable Logic Type |
FIELD PROGRAMMABLE GATE ARRAY
|
FIELD PROGRAMMABLE GATE ARRAY
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
1.6 mm
|
4.1 mm
|
Supply Voltage-Max |
3.6 V
|
5.25 V
|
Supply Voltage-Min |
3 V
|
4.75 V
|
Supply Voltage-Nom |
3.3 V
|
5 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
COMMERCIAL
|
OTHER
|
Terminal Finish |
TIN LEAD
|
Tin/Lead (Sn85Pb15)
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
0.5 mm
|
0.5 mm
|
Terminal Position |
QUAD
|
QUAD
|
Width |
20 mm
|
28 mm
|
Base Number Matches |
1
|
1
|
Clock Frequency-Max |
|
166 MHz
|
Peak Reflow Temperature (Cel) |
|
225
|
Time@Peak Reflow Temperature-Max (s) |
|
30
|
|
|
|
Compare AT40K05AL-1BQC with alternatives
Compare XC4005E-1PQ208C with alternatives