AT40K05AL-1AJC vs XC4005E-1PQ208C feature comparison

AT40K05AL-1AJC Atmel Corporation

Buy Now Datasheet

XC4005E-1PQ208C AMD Xilinx

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ATMEL CORP XILINX INC
Part Package Code LCC QFP
Package Description PLASTIC, MS-018AF, LCC-84 PLASTIC, QFP-208
Pin Count 84 208
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature MAXIMUM USABLE GATES 10000 MAX USABLE 5000 LOGIC GATES
Combinatorial Delay of a CLB-Max 2.2 ns 1.3 ns
JESD-30 Code S-PQCC-J84 S-PQFP-G208
JESD-609 Code e0 e0
Length 29.3116 mm 28 mm
Moisture Sensitivity Level 2 3
Number of CLBs 256 196
Number of Equivalent Gates 5000 3000
Number of Inputs 128 112
Number of Logic Cells 256 196
Number of Outputs 128 112
Number of Terminals 84 208
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min
Organization 256 CLBS, 5000 GATES 196 CLBS, 3000 GATES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QCCJ FQFP
Package Equivalence Code LDCC84,1.2SQ QFP208,1.2SQ,20
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER FLATPACK, FINE PITCH
Peak Reflow Temperature (Cel) 225 225
Programmable Logic Type FIELD PROGRAMMABLE GATE ARRAY FIELD PROGRAMMABLE GATE ARRAY
Qualification Status Not Qualified Not Qualified
Seated Height-Max 4.57 mm 4.1 mm
Supply Voltage-Max 3.6 V 5.25 V
Supply Voltage-Min 3 V 4.75 V
Supply Voltage-Nom 3.3 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL OTHER
Terminal Finish TIN LEAD Tin/Lead (Sn85Pb15)
Terminal Form J BEND GULL WING
Terminal Pitch 1.27 mm 0.5 mm
Terminal Position QUAD QUAD
Width 29.3116 mm 28 mm
Base Number Matches 1 1
Clock Frequency-Max 166 MHz
Time@Peak Reflow Temperature-Max (s) 30

Compare AT40K05AL-1AJC with alternatives

Compare XC4005E-1PQ208C with alternatives