AT40K05AL-1AJC
vs
AT40K10-2AQC
feature comparison
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
ATMEL CORP
|
ATMEL CORP
|
Part Package Code |
LCC
|
QFP
|
Package Description |
PLASTIC, MS-018AF, LCC-84
|
14 X 14 MM, 1 MM HEIGHT, PLASTIC, TQFP-100
|
Pin Count |
84
|
100
|
Reach Compliance Code |
unknown
|
compliant
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Additional Feature |
MAXIMUM USABLE GATES 10000
|
MAXIMUM USABLE GATES 20000
|
Combinatorial Delay of a CLB-Max |
2.2 ns
|
2.2 ns
|
JESD-30 Code |
S-PQCC-J84
|
S-PQFP-G100
|
JESD-609 Code |
e0
|
e0
|
Length |
29.3116 mm
|
14 mm
|
Moisture Sensitivity Level |
2
|
3
|
Number of CLBs |
256
|
576
|
Number of Equivalent Gates |
5000
|
10000
|
Number of Inputs |
128
|
192
|
Number of Logic Cells |
256
|
576
|
Number of Outputs |
128
|
192
|
Number of Terminals |
84
|
100
|
Operating Temperature-Max |
70 °C
|
70 °C
|
Operating Temperature-Min |
|
|
Organization |
256 CLBS, 5000 GATES
|
576 CLBS, 10000 GATES
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
QCCJ
|
TFQFP
|
Package Equivalence Code |
LDCC84,1.2SQ
|
TQFP100,.63SQ
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
CHIP CARRIER
|
FLATPACK, THIN PROFILE, FINE PITCH
|
Peak Reflow Temperature (Cel) |
225
|
240
|
Programmable Logic Type |
FIELD PROGRAMMABLE GATE ARRAY
|
FIELD PROGRAMMABLE GATE ARRAY
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
4.57 mm
|
1.05 mm
|
Supply Voltage-Max |
3.6 V
|
5.25 V
|
Supply Voltage-Min |
3 V
|
4.75 V
|
Supply Voltage-Nom |
3.3 V
|
5 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
COMMERCIAL
|
COMMERCIAL
|
Terminal Finish |
TIN LEAD
|
TIN LEAD
|
Terminal Form |
J BEND
|
GULL WING
|
Terminal Pitch |
1.27 mm
|
0.5 mm
|
Terminal Position |
QUAD
|
QUAD
|
Width |
29.3116 mm
|
14 mm
|
Base Number Matches |
1
|
1
|
Samacsys Manufacturer |
|
Microchip
|
|
|
|
Compare AT40K05AL-1AJC with alternatives
Compare AT40K10-2AQC with alternatives