AT40K05-2AJJ vs XC4010D-6PC84I feature comparison

AT40K05-2AJJ Atmel Corporation

Buy Now Datasheet

XC4010D-6PC84I AMD Xilinx

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ATMEL CORP XILINX INC
Part Package Code LCC LCC
Package Description QCCJ, PLASTIC, LCC-84
Pin Count 84 84
Reach Compliance Code compliant unknown
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature MAXIMUM USABLE GATES 10000 1120 FLIP-FLOPS; TYP. GATES = 8000-10000
Combinatorial Delay of a CLB-Max 2.2 ns 6 ns
JESD-30 Code S-PQCC-J84 S-PQCC-J84
JESD-609 Code e3 e0
Length 29.3116 mm 29.3116 mm
Moisture Sensitivity Level 2 3
Number of CLBs 256 400
Number of Equivalent Gates 5000 8000
Number of Terminals 84 84
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Organization 256 CLBS, 5000 GATES 400 CLBS, 8000 GATES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QCCJ QCCJ
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER CHIP CARRIER
Programmable Logic Type FIELD PROGRAMMABLE GATE ARRAY FIELD PROGRAMMABLE GATE ARRAY
Qualification Status Not Qualified Not Qualified
Seated Height-Max 4.57 mm 5.08 mm
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 4.5 V 4.5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish MATTE TIN TIN LEAD
Terminal Form J BEND J BEND
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position QUAD QUAD
Width 29.3116 mm 29.3116 mm
Base Number Matches 1 1
Clock Frequency-Max 90.9 MHz
Number of Inputs 160
Number of Logic Cells 400
Number of Outputs 160
Package Equivalence Code LDCC84,1.2SQ
Peak Reflow Temperature (Cel) 225
Time@Peak Reflow Temperature-Max (s) 30

Compare AT40K05-2AJJ with alternatives

Compare XC4010D-6PC84I with alternatives