AT32UC3A364S-ALUT vs AT90USB647-16MU feature comparison

AT32UC3A364S-ALUT Atmel Corporation

Buy Now Datasheet

AT90USB647-16MU Microchip Technology Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Transferred Active
Ihs Manufacturer ATMEL CORP MICROCHIP TECHNOLOGY INC
Part Package Code QFP
Package Description LFQFP, QFP144,.87SQ,20 MO-220, QFN-64
Pin Count 144
Reach Compliance Code compliant compliant
ECCN Code 3A991.A.2
HTS Code 8542.31.00.01 8542.31.00.01
Core Architecture AVR
Device Core AVR
Clock Speed 84
Ram 128
Flash Memory 64
Can 0
Adc Channels 8
Adc Resolution 10
Has ADC YES YES
Additional Feature IT ALSO OPERATES AT 3.3 V ALSO OPERATES AT 1.8V MINIMUM SUPPLY
Address Bus Width 24 16
Bit Size 32 8
CPU Family AVR RISC
Clock Frequency-Max 50 MHz 16 MHz
DAC Channels YES NO
DMA Channels YES NO
External Data Bus Width 16 8
JESD-30 Code S-PQFP-G144 S-XQCC-N64
JESD-609 Code e3
Length 20 mm 9 mm
Moisture Sensitivity Level 3
Number of I/O Lines 110 48
Number of Terminals 144 64
On Chip Program ROM Width 8 8
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
PWM Channels NO YES
Package Body Material PLASTIC/EPOXY UNSPECIFIED
Package Code LFQFP HVQCCN
Package Equivalence Code QFP144,.87SQ,20 LCC64,.35SQ,20
Package Shape SQUARE SQUARE
Package Style FLATPACK, LOW PROFILE, FINE PITCH CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Qualification Status Not Qualified Not Qualified
RAM (bytes) 65536 4096
ROM (words) 65536 65536
ROM Programmability FLASH FLASH
Seated Height-Max 1.6 mm 1 mm
Speed 66 MHz 16 MHz
Supply Voltage-Max 1.95 V 5.5 V
Supply Voltage-Min 1.75 V 5 V
Supply Voltage-Nom 1.85 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish MATTE TIN
Terminal Form GULL WING NO LEAD
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position QUAD QUAD
Width 20 mm 9 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER, RISC MICROCONTROLLER, RISC
Base Number Matches 1 1
Supply Current-Max 30 mA

Compare AT32UC3A364S-ALUT with alternatives

Compare AT90USB647-16MU with alternatives