AT32UC3A364-CTUR vs AT90USB1286-16MUR feature comparison

AT32UC3A364-CTUR Atmel Corporation

Buy Now Datasheet

AT90USB1286-16MUR Microchip Technology Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Transferred Active
Ihs Manufacturer ATMEL CORP MICROCHIP TECHNOLOGY INC
Part Package Code BGA
Package Description TFBGA, BGA144,12X12,32 QFN-64
Pin Count 144
Reach Compliance Code compliant compliant
ECCN Code 3A991.A.2
HTS Code 8542.31.00.01 8542.31.00.01
Core Architecture AVR
Device Core AVR
Clock Speed 84
Ram 128
Flash Memory 64
Can 0
Adc Channels 8
Adc Resolution 10
Samacsys Manufacturer Microchip
Has ADC YES YES
Additional Feature IT ALSO OPERATES AT 3.3 V ALSO OPERATES AT 8 MHZ AT 2.7V MIN SUPPLY
Address Bus Width 24 16
Bit Size 32 8
CPU Family AVR RISC
Clock Frequency-Max 50 MHz 16 MHz
DAC Channels YES NO
DMA Channels YES NO
External Data Bus Width 16 8
JESD-30 Code S-PBGA-B144 S-XQCC-N64
Length 11 mm 9 mm
Moisture Sensitivity Level 3 1
Number of I/O Lines 110 48
Number of Terminals 144 64
On Chip Program ROM Width 8 8
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
PWM Channels NO YES
Package Body Material PLASTIC/EPOXY UNSPECIFIED
Package Code TFBGA HVQCCN
Package Equivalence Code BGA144,12X12,32
Package Shape SQUARE SQUARE
Package Style GRID ARRAY, THIN PROFILE, FINE PITCH CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Qualification Status Not Qualified
RAM (bytes) 65536
ROM (words) 65536
ROM Programmability FLASH FLASH
Seated Height-Max 1.2 mm 1 mm
Speed 66 MHz 16 MHz
Supply Voltage-Max 1.95 V 5.5 V
Supply Voltage-Min 1.75 V 4.5 V
Supply Voltage-Nom 1.85 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Form BALL NO LEAD
Terminal Pitch 0.8 mm 0.5 mm
Terminal Position BOTTOM QUAD
Width 11 mm 9 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER, RISC MICROCONTROLLER, RISC
Base Number Matches 1 1
JESD-609 Code e3
Peak Reflow Temperature (Cel) 260
Terminal Finish MATTE TIN
Time@Peak Reflow Temperature-Max (s) 30

Compare AT32UC3A364-CTUR with alternatives

Compare AT90USB1286-16MUR with alternatives