AT32UC3A364-CTUR vs AT32UC3A364-ALUR feature comparison

AT32UC3A364-CTUR Atmel Corporation

Buy Now Datasheet

AT32UC3A364-ALUR Atmel Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer ATMEL CORP ATMEL CORP
Part Package Code BGA QFP
Package Description TFBGA, BGA144,12X12,32 LFQFP, QFP144,.87SQ,20
Pin Count 144 144
Reach Compliance Code compliant compliant
ECCN Code 3A991.A.2 3A991.A.2
HTS Code 8542.31.00.01 8542.31.00.01
Core Architecture AVR AVR
Device Core AVR AVR
Clock Speed 84 84
Ram 128 128
Flash Memory 64 64
Can 0 0
Adc Channels 8 8
Adc Resolution 10 10
Samacsys Manufacturer Microchip Microchip
Has ADC YES YES
Additional Feature IT ALSO OPERATES AT 3.3 V IT ALSO OPERATES AT 3.3 V
Address Bus Width 24 24
Bit Size 32 32
CPU Family AVR RISC AVR RISC
Clock Frequency-Max 50 MHz 50 MHz
DAC Channels YES YES
DMA Channels YES YES
External Data Bus Width 16 16
JESD-30 Code S-PBGA-B144 S-PQFP-G144
Length 11 mm 20 mm
Moisture Sensitivity Level 3 3
Number of I/O Lines 110 110
Number of Terminals 144 144
On Chip Program ROM Width 8 8
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
PWM Channels NO NO
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TFBGA LFQFP
Package Equivalence Code BGA144,12X12,32 QFP144,.87SQ,20
Package Shape SQUARE SQUARE
Package Style GRID ARRAY, THIN PROFILE, FINE PITCH FLATPACK, LOW PROFILE, FINE PITCH
Qualification Status Not Qualified Not Qualified
RAM (bytes) 65536 65536
ROM (words) 65536 65536
ROM Programmability FLASH FLASH
Seated Height-Max 1.2 mm 1.6 mm
Speed 66 MHz 66 MHz
Supply Voltage-Max 1.95 V 1.95 V
Supply Voltage-Min 1.75 V 1.75 V
Supply Voltage-Nom 1.85 V 1.85 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Form BALL GULL WING
Terminal Pitch 0.8 mm 0.5 mm
Terminal Position BOTTOM QUAD
Width 11 mm 20 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER, RISC MICROCONTROLLER, RISC
Base Number Matches 1 1
JESD-609 Code e3
Terminal Finish MATTE TIN

Compare AT32UC3A364-CTUR with alternatives

Compare AT32UC3A364-ALUR with alternatives