AT32UC3A364-ALUR
vs
AT32UC3A364S-CTUT
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
ATMEL CORP
ATMEL CORP
Part Package Code
QFP
BGA
Package Description
LFQFP, QFP144,.87SQ,20
TFBGA, BGA144,12X12,32
Pin Count
144
144
Reach Compliance Code
compliant
compliant
ECCN Code
3A991.A.2
3A991.A.2
HTS Code
8542.31.00.01
8542.31.00.01
Core Architecture
AVR
AVR
Device Core
AVR
AVR
Clock Speed
84
84
Ram
128
128
Flash Memory
64
64
Can
0
0
Adc Channels
8
8
Adc Resolution
10
10
Has ADC
YES
YES
Additional Feature
IT ALSO OPERATES AT 3.3 V
IT ALSO OPERATES AT 3.3 V
Address Bus Width
24
24
Bit Size
32
32
CPU Family
AVR RISC
AVR RISC
Clock Frequency-Max
50 MHz
50 MHz
DAC Channels
YES
YES
DMA Channels
YES
YES
External Data Bus Width
16
16
JESD-30 Code
S-PQFP-G144
S-PBGA-B144
JESD-609 Code
e3
Length
20 mm
11 mm
Moisture Sensitivity Level
3
3
Number of I/O Lines
110
110
Number of Terminals
144
144
On Chip Program ROM Width
8
8
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
PWM Channels
NO
NO
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
LFQFP
TFBGA
Package Equivalence Code
QFP144,.87SQ,20
BGA144,12X12,32
Package Shape
SQUARE
SQUARE
Package Style
FLATPACK, LOW PROFILE, FINE PITCH
GRID ARRAY, THIN PROFILE, FINE PITCH
Qualification Status
Not Qualified
Not Qualified
RAM (bytes)
65536
65536
ROM (words)
65536
65536
ROM Programmability
FLASH
FLASH
Seated Height-Max
1.6 mm
1.2 mm
Speed
66 MHz
66 MHz
Supply Voltage-Max
1.95 V
1.95 V
Supply Voltage-Min
1.75 V
1.75 V
Supply Voltage-Nom
1.85 V
1.85 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
BALL
Terminal Pitch
0.5 mm
0.8 mm
Terminal Position
QUAD
BOTTOM
Width
20 mm
11 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER, RISC
MICROCONTROLLER, RISC
Base Number Matches
2
2
Compare AT32UC3A364-ALUR with alternatives
Compare AT32UC3A364S-CTUT with alternatives