AT32UC3A3128S-CTUT
vs
AT32UC3A3128S-CTUR
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Transferred
Active
Ihs Manufacturer
ATMEL CORP
MICROCHIP TECHNOLOGY INC
Part Package Code
BGA
Package Description
11 X 11 MM, 0.80 MM PITCH, TFBGA-144
Pin Count
144
Reach Compliance Code
compliant
compliant
ECCN Code
3A991.A.2
5A992.C
HTS Code
8542.31.00.01
8542.31.00.01
Core Architecture
AVR
Device Core
AVR
Clock Speed
84
Ram
128
Flash Memory
128
Can
0
Adc Channels
8
Adc Resolution
10
Has ADC
YES
YES
Additional Feature
IT ALSO OPERATES AT 3.3 V
IT ALSO OPERATES AT 3.3 V
Address Bus Width
24
24
Bit Size
32
32
CPU Family
AVR RISC
AVR RISC
Clock Frequency-Max
50 MHz
50 MHz
DAC Channels
YES
YES
DMA Channels
YES
YES
External Data Bus Width
16
16
JESD-30 Code
S-PBGA-B144
S-PBGA-B144
Length
11 mm
11 mm
Moisture Sensitivity Level
3
3
Number of I/O Lines
110
110
Number of Terminals
144
144
On Chip Program ROM Width
8
8
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
PWM Channels
NO
NO
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TFBGA
TFBGA
Package Equivalence Code
BGA144,12X12,32
BGA144,12X12,32
Package Shape
SQUARE
SQUARE
Package Style
GRID ARRAY, THIN PROFILE, FINE PITCH
GRID ARRAY, THIN PROFILE, FINE PITCH
Qualification Status
Not Qualified
Not Qualified
RAM (bytes)
65536
65536
ROM (words)
131072
131072
ROM Programmability
FLASH
FLASH
Seated Height-Max
1.2 mm
1.2 mm
Speed
66 MHz
84 MHz
Supply Voltage-Max
1.95 V
1.95 V
Supply Voltage-Min
1.75 V
1.85 V
Supply Voltage-Nom
1.85 V
1.85 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Form
BALL
BALL
Terminal Pitch
0.8 mm
0.8 mm
Terminal Position
BOTTOM
BOTTOM
Width
11 mm
11 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER, RISC
MICROCONTROLLER, RISC
Base Number Matches
1
1
Pbfree Code
Yes
Factory Lead Time
7 Weeks
Samacsys Manufacturer
Microchip
Boundary Scan
YES
Format
FIXED POINT
Integrated Cache
NO
Low Power Mode
YES
Number of DMA Channels
12
Number of External Interrupts
8
Number of Serial I/Os
5
Number of Timers
6
On Chip Data RAM Width
8