AT30TSE752-XM8-B vs V62/05618-01XE feature comparison

AT30TSE752-XM8-B Atmel Corporation

Buy Now Datasheet

V62/05618-01XE Texas Instruments

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer ATMEL CORP TEXAS INSTRUMENTS INC
Package Description 3 X 3 MM, GREEN, PLASTIC, MO-229, MSOP-8 TSOP6,.11,37
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8542.32.00.51
Factory Lead Time 4 Weeks
Accuracy-Max (Cel) 3 Cel 2 Cel
Body Breadth 3 mm 1.6 mm
Body Height 1.1 mm 1.45 mm
Body Length or Diameter 3 mm 2.9 mm
Housing PLASTIC PLASTIC
JESD-609 Code e4 e4
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Bits 12 12
Number of Terminals 8 6
Operating Current-Max 0.23 mA 0.075 mA
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Output Interface Type 2-WIRE INTERFACE 2-WIRE INTERFACE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Equivalence Code TSSOP8,.19 TSOP6,.11,37
Package Shape/Style SQUARE RECTANGULAR
Sensors/Transducers Type TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 2.7 V 2.7 V
Surface Mount YES YES
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au) Nickel/Palladium/Gold (Ni/Pd/Au)
Termination Type SOLDER SOLDER
Base Number Matches 2 1
Pbfree Code Yes
Samacsys Manufacturer Texas Instruments

Compare AT30TSE752-XM8-B with alternatives

Compare V62/05618-01XE with alternatives