AT30TS750-MA8-T
vs
MCP9800A5-M/OT
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
MICROCHIP TECHNOLOGY INC
Package Description
UDFN-8
Reach Compliance Code
unknown
compliant
Factory Lead Time
4 Weeks
Samacsys Manufacturer
Microchip
Accuracy-Max (Cel)
3 Cel
3 Cel
Body Breadth
2 mm
1.63 mm
Body Height
0.55 mm
1.45 mm
Body Length or Diameter
3 mm
2.95 mm
Housing
PLASTIC
PLASTIC
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Bits
12
12
Number of Terminals
8
5
Operating Current-Max
0.23 mA
0.2 mA
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-40 °C
-55 °C
Output Interface Type
2-WIRE INTERFACE
2-WIRE INTERFACE
Package Body Material
PLASTIC/EPOXY
Package Equivalence Code
SOLCC8,.12,20
Package Shape/Style
RECTANGULAR
RECTANGULAR
Sensors/Transducers Type
TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL
TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL
Supply Voltage-Max
5.5 V
5.5 V
Supply Voltage-Min
2.7 V
2.7 V
Surface Mount
YES
YES
Termination Type
SOLDER
SOLDER
Base Number Matches
1
2
Pbfree Code
Yes
JESD-609 Code
e3
Terminal Finish
MATTE TIN
Compare AT30TS750-MA8-T with alternatives
Compare MCP9800A5-M/OT with alternatives