AT29LV1024-25LC vs TMS28F210-17C4NE feature comparison

AT29LV1024-25LC Atmel Corporation

Buy Now Datasheet

TMS28F210-17C4NE Texas Instruments

Buy Now Datasheet
Pbfree Code No No
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ATMEL CORP TEXAS INSTRUMENTS INC
Part Package Code LCC
Package Description QCCN, LCC44,.65SQ DIP, DIP40,.6
Pin Count 44
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.51 8542.32.00.51
Access Time-Max 250 ns 170 ns
Command User Interface NO YES
Data Polling YES NO
Endurance 10000 Write/Erase Cycles 10000 Write/Erase Cycles
JESD-30 Code S-CQCC-N44 R-PDIP-T40
JESD-609 Code e0
Length 16.55 mm 52.455 mm
Memory Density 1048576 bit 1048576 bit
Memory IC Type FLASH FLASH
Memory Width 16 16
Number of Functions 1 1
Number of Terminals 44 40
Number of Words 65536 words 65536 words
Number of Words Code 64000 64000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Organization 64KX16 64KX16
Output Characteristics 3-STATE 3-STATE
Package Body Material CERAMIC, METAL-SEALED COFIRED PLASTIC/EPOXY
Package Code QCCN DIP
Package Equivalence Code LCC44,.65SQ DIP40,.6
Package Shape SQUARE RECTANGULAR
Package Style CHIP CARRIER IN-LINE
Page Size 128 words
Parallel/Serial PARALLEL PARALLEL
Programming Voltage 3 V 12 V
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2.74 mm 5.08 mm
Standby Current-Max 0.00005 A 0.0001 A
Supply Current-Max 0.015 mA 0.05 mA
Supply Voltage-Max (Vsup) 3.6 V 5.5 V
Supply Voltage-Min (Vsup) 3 V 4.5 V
Supply Voltage-Nom (Vsup) 3.3 V 5 V
Surface Mount YES NO
Technology CMOS CMOS
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Finish TIN LEAD
Terminal Form NO LEAD THROUGH-HOLE
Terminal Pitch 1.27 mm 2.54 mm
Terminal Position QUAD DUAL
Toggle Bit YES NO
Type NOR TYPE NOR TYPE
Width 16.55 mm 15.24 mm
Base Number Matches 1 2
Additional Feature BULK ERASE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare AT29LV1024-25LC with alternatives

Compare TMS28F210-17C4NE with alternatives