AT29LV1024-15TC
vs
AM29F100B-150EE
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
ATMEL CORP
ADVANCED MICRO DEVICES INC
Part Package Code
TSOP1
TSOP
Package Description
PLASTIC, MO-142DD, TSOP-48
SOP, TSSOP48,.8,20
Pin Count
48
48
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
3A001.A.2.C
HTS Code
8542.32.00.51
8542.32.00.51
Access Time-Max
150 ns
150 ns
Additional Feature
AUTOMATIC WRITE; HARDWARE & SOFTWARE DATA PROTECTION
100K PROGRAM/ERASE CYCLES MIN ;CAN BE CONFG AS 64K X 16; BOTTOM BOOT BLOCK
Command User Interface
NO
YES
Data Polling
YES
YES
Endurance
10000 Write/Erase Cycles
JESD-30 Code
R-PDSO-G48
R-PDSO-G48
JESD-609 Code
e0
e0
Length
18.4 mm
Memory Density
1048576 bit
1048576 bit
Memory IC Type
FLASH
FLASH
Memory Width
16
8
Moisture Sensitivity Level
3
Number of Functions
1
1
Number of Terminals
48
48
Number of Words
65536 words
131072 words
Number of Words Code
64000
128000
Operating Mode
ASYNCHRONOUS
ASYNCHRONOUS
Operating Temperature-Max
70 °C
125 °C
Operating Temperature-Min
-55 °C
Organization
64KX16
128KX8
Output Characteristics
3-STATE
3-STATE
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TSOP1
SOP
Package Equivalence Code
TSSOP48,.8,20
TSSOP48,.8,20
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE
SMALL OUTLINE
Page Size
128 words
Parallel/Serial
PARALLEL
PARALLEL
Programming Voltage
3 V
5 V
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.2 mm
Standby Current-Max
0.00005 A
0.0001 A
Supply Current-Max
0.015 mA
0.06 mA
Supply Voltage-Max (Vsup)
3.6 V
5.5 V
Supply Voltage-Min (Vsup)
3 V
4.5 V
Supply Voltage-Nom (Vsup)
3.3 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
MILITARY
Terminal Finish
TIN LEAD
TIN LEAD
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.5 mm
0.5 mm
Terminal Position
DUAL
DUAL
Toggle Bit
YES
YES
Type
NOR TYPE
NOR TYPE
Width
12 mm
Write Cycle Time-Max (tWC)
20 ms
Base Number Matches
1
3
Alternate Memory Width
8
Boot Block
BOTTOM
Number of Sectors/Size
1,2,1,1
Ready/Busy
YES
Sector Size
16K,8K,32K,64K
Compare AT29LV1024-15TC with alternatives
Compare AM29F100B-150EE with alternatives