AT29C040A-15JI
vs
AT29C040A-15DC
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
ATMEL CORP
ATMEL CORP
Part Package Code
QFJ
DIP
Package Description
PLASTIC, MS-016AE, LCC-32
0.600 INCH, CERDIP-32
Pin Count
32
32
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.32.00.51
8542.32.00.51
Access Time-Max
150 ns
150 ns
Additional Feature
AUTOMATIC WRITE; HARDWARE & SOFTWARE DATA PROTECTION
AUTOMATIC WRITE; HARDWARE & SOFTWARE DATA PROTECTION
Boot Block
BOTTOM/TOP
BOTTOM/TOP
Command User Interface
NO
NO
Data Polling
YES
YES
JESD-30 Code
R-PQCC-J32
R-GDIP-T32
JESD-609 Code
e0
e0
Length
13.97 mm
42.2 mm
Memory Density
4194304 bit
4194304 bit
Memory IC Type
FLASH
FLASH
Memory Width
8
8
Moisture Sensitivity Level
2
Number of Functions
1
1
Number of Sectors/Size
2K
2K
Number of Terminals
32
32
Number of Words
524288 words
524288 words
Number of Words Code
512000
512000
Operating Mode
ASYNCHRONOUS
ASYNCHRONOUS
Operating Temperature-Max
85 °C
70 °C
Operating Temperature-Min
-40 °C
Organization
512KX8
512KX8
Package Body Material
PLASTIC/EPOXY
CERAMIC, GLASS-SEALED
Package Code
QCCJ
DIP
Package Equivalence Code
LDCC32,.5X.6
DIP32,.6
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
CHIP CARRIER
IN-LINE
Page Size
256 words
256 words
Parallel/Serial
PARALLEL
PARALLEL
Peak Reflow Temperature (Cel)
225
Programming Voltage
5 V
5 V
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
3.556 mm
5.72 mm
Sector Size
256
256
Standby Current-Max
0.0003 A
0.0001 A
Supply Current-Max
0.04 mA
0.04 mA
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
NO
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
COMMERCIAL
Terminal Finish
TIN LEAD
TIN LEAD
Terminal Form
J BEND
THROUGH-HOLE
Terminal Pitch
1.27 mm
2.54 mm
Terminal Position
QUAD
DUAL
Toggle Bit
YES
YES
Type
NOR TYPE
NOR TYPE
Width
11.43 mm
15.24 mm
Write Cycle Time-Max (tWC)
10 ms
Base Number Matches
1
1
Pbfree Code
No
Output Characteristics
3-STATE
Compare AT29C040A-15JI with alternatives
Compare AT29C040A-15DC with alternatives