AT29C010A-15PC
vs
AM29LV010B-90JC
feature comparison
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
ATMEL CORP
|
FUJITSU LTD
|
Part Package Code |
DIP
|
|
Package Description |
0.600 INCH, PLASTIC, DIP-32
|
QCCJ, LDCC32,.5X.6
|
Pin Count |
32
|
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.32.00.51
|
8542.32.00.51
|
Access Time-Max |
150 ns
|
90 ns
|
Boot Block |
BOTTOM/TOP
|
|
Command User Interface |
NO
|
YES
|
Data Polling |
YES
|
YES
|
JESD-30 Code |
R-PDIP-T32
|
R-PQCC-J32
|
JESD-609 Code |
e0
|
|
Length |
42.037 mm
|
|
Memory Density |
1048576 bit
|
1048576 bit
|
Memory IC Type |
FLASH
|
FLASH
|
Memory Width |
8
|
8
|
Number of Functions |
1
|
|
Number of Sectors/Size |
1,1,1
|
8
|
Number of Terminals |
32
|
32
|
Number of Words |
131072 words
|
131072 words
|
Number of Words Code |
128000
|
128000
|
Operating Mode |
ASYNCHRONOUS
|
|
Operating Temperature-Max |
70 °C
|
70 °C
|
Operating Temperature-Min |
|
|
Organization |
128KX8
|
128KX8
|
Output Characteristics |
3-STATE
|
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
DIP
|
QCCJ
|
Package Equivalence Code |
DIP32,.6
|
LDCC32,.5X.6
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
IN-LINE
|
CHIP CARRIER
|
Parallel/Serial |
PARALLEL
|
PARALLEL
|
Programming Voltage |
5 V
|
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
4.826 mm
|
|
Sector Size |
8K,112K,8K
|
16K
|
Standby Current-Max |
0.0001 A
|
0.000005 A
|
Supply Current-Max |
0.05 mA
|
0.03 mA
|
Supply Voltage-Max (Vsup) |
5.5 V
|
|
Supply Voltage-Min (Vsup) |
4.5 V
|
|
Supply Voltage-Nom (Vsup) |
5 V
|
|
Surface Mount |
NO
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
COMMERCIAL
|
COMMERCIAL
|
Terminal Finish |
TIN LEAD
|
|
Terminal Form |
THROUGH-HOLE
|
J BEND
|
Terminal Pitch |
2.54 mm
|
1.27 mm
|
Terminal Position |
DUAL
|
QUAD
|
Toggle Bit |
YES
|
YES
|
Type |
NOR TYPE
|
NOR TYPE
|
Width |
15.24 mm
|
|
Write Cycle Time-Max (tWC) |
10 ms
|
|
Base Number Matches |
1
|
4
|
Endurance |
|
1000000 Write/Erase Cycles
|
|
|
|
Compare AT29C010A-15PC with alternatives