AT29C010A-12TU vs AT49F010-12TJT/R feature comparison

AT29C010A-12TU Atmel Corporation

Buy Now Datasheet

AT49F010-12TJT/R Atmel Corporation

Buy Now Datasheet
Yes Yes
Obsolete Obsolete
ATMEL CORP ATMEL CORP
TSOP1 TSOP
8 X 20 MM, PLASTIC, MO-142BD, TSOP1-32 PLASTIC, TSOP-32
32 32
compliant compliant
EAR99 EAR99
8542.32.00.51 8542.32.00.51
120 ns 120 ns
R-PDSO-G32 R-PDSO-G32
e3 e3
18.4 mm 18.4 mm
1048576 bit 1048576 bit
FLASH FLASH
8 8
3 3
1 1
32 32
131072 words 131072 words
128000 128000
ASYNCHRONOUS ASYNCHRONOUS
85 °C 85 °C
-40 °C -40 °C
128KX8 128KX8
3-STATE 3-STATE
PLASTIC/EPOXY PLASTIC/EPOXY
TSOP1 TSOP1
RECTANGULAR RECTANGULAR
SMALL OUTLINE, THIN PROFILE SMALL OUTLINE, THIN PROFILE
PARALLEL PARALLEL
5 V 5 V
Not Qualified Not Qualified
1.2 mm 1.2 mm
5.5 V 5.5 V
4.5 V 4.5 V
5 V 5 V
YES YES
CMOS CMOS
INDUSTRIAL INDUSTRIAL
MATTE TIN MATTE TIN
GULL WING GULL WING
0.5 mm 0.5 mm
DUAL DUAL
NOR TYPE NOR TYPE
8 mm 8 mm
10 ms
1 1
Yes

Compare AT29C010A-12TU with alternatives

Compare AT49F010-12TJT/R with alternatives