AT29C010-15DM/883 vs TMS29F010-15NL4 feature comparison

AT29C010-15DM/883 Atmel Corporation

Buy Now Datasheet

TMS29F010-15NL4 Texas Instruments

Buy Now Datasheet
Pbfree Code No
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ATMEL CORP TEXAS INSTRUMENTS INC
Part Package Code DIP
Package Description 0.600 INCH, CERDIP-32 DIP, DIP32,.6
Pin Count 32
Reach Compliance Code compliant not_compliant
ECCN Code 3A001.A.2.C EAR99
HTS Code 8542.32.00.51 8542.32.00.51
Access Time-Max 150 ns 150 ns
Additional Feature BULK ERASE
Command User Interface NO YES
Data Polling YES YES
JESD-30 Code R-GDIP-T32 R-PDIP-T32
JESD-609 Code e0
Length 42.2 mm 41.4 mm
Memory Density 1048576 bit 1048576 bit
Memory IC Type FLASH FLASH
Memory Width 8 8
Number of Functions 1 1
Number of Sectors/Size 1K 8
Number of Terminals 32 32
Number of Words 131072 words 131072 words
Number of Words Code 128000 128000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 125 °C 70 °C
Operating Temperature-Min -55 °C
Organization 128KX8 128KX8
Output Characteristics 3-STATE 3-STATE
Package Body Material CERAMIC, GLASS-SEALED PLASTIC/EPOXY
Package Code DIP DIP
Package Equivalence Code DIP32,.6 DIP32,.6
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Parallel/Serial PARALLEL PARALLEL
Programming Voltage 5 V 5 V
Qualification Status Not Qualified Not Qualified
Screening Level 38535Q/M;38534H;883B
Seated Height-Max 5.72 mm 5.08 mm
Sector Size 128 16K
Standby Current-Max 0.0003 A 0.001 A
Supply Current-Max 0.05 mA 0.015 mA
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade MILITARY COMMERCIAL
Terminal Finish TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Toggle Bit YES YES
Type NOR TYPE NOR TYPE
Width 15.24 mm 15.24 mm
Base Number Matches 1 1
Endurance 10000 Write/Erase Cycles
Peak Reflow Temperature (Cel) NOT SPECIFIED
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare AT29C010-15DM/883 with alternatives

Compare TMS29F010-15NL4 with alternatives