AT29C010-15DC
vs
AS29F010CW-15/883C
feature comparison
All Stats
Differences Only
Pbfree Code
No
No
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
ATMEL CORP
AUSTIN SEMICONDUCTOR INC
Part Package Code
DIP
DIP
Package Description
0.600 INCH, CERDIP-32
0.600 INCH, CERAMIC, DIP-32
Pin Count
32
32
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
3A001.A.2.C
HTS Code
8542.32.00.51
8542.32.00.51
Access Time-Max
150 ns
150 ns
Additional Feature
AUTOMATIC WRITE; HARDWARE & SOFTWARE DATA PROTECTION
Command User Interface
NO
Data Polling
YES
JESD-30 Code
R-GDIP-T32
R-CDIP-T32
JESD-609 Code
e0
e0
Length
42.3 mm
42.418 mm
Memory Density
1048576 bit
1048576 bit
Memory IC Type
FLASH
FLASH
Memory Width
8
8
Number of Functions
1
1
Number of Sectors/Size
1K
Number of Terminals
32
32
Number of Words
131072 words
131072 words
Number of Words Code
128000
128000
Operating Mode
ASYNCHRONOUS
ASYNCHRONOUS
Operating Temperature-Max
70 °C
125 °C
Operating Temperature-Min
-55 °C
Organization
128KX8
128KX8
Output Characteristics
3-STATE
Package Body Material
CERAMIC, GLASS-SEALED
CERAMIC, METAL-SEALED COFIRED
Package Code
DIP
DIP
Package Equivalence Code
DIP32,.6
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Parallel/Serial
PARALLEL
PARALLEL
Programming Voltage
5 V
5 V
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
5.72 mm
5.1308 mm
Sector Size
128
Standby Current-Max
0.0001 A
Supply Current-Max
0.05 mA
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
NO
NO
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
MILITARY
Terminal Finish
TIN LEAD
TIN LEAD
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
DUAL
DUAL
Toggle Bit
YES
Type
NOR TYPE
NOR TYPE
Width
15.24 mm
15.24 mm
Base Number Matches
1
1
Compare AT29C010-15DC with alternatives
Compare AS29F010CW-15/883C with alternatives