AT29C010-12DC vs W29EE011-12 feature comparison

AT29C010-12DC Atmel Corporation

Buy Now Datasheet

W29EE011-12 Winbond Electronics Corp

Buy Now Datasheet
Pbfree Code No
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ATMEL CORP WINBOND ELECTRONICS CORP
Part Package Code DIP DIP
Package Description DIP, DIP32,.6 0.600 INCH, PLASTIC, DIP-32
Pin Count 32 32
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.51 8542.32.00.51
Access Time-Max 120 ns 120 ns
Additional Feature AUTOMATIC WRITE; HARDWARE & SOFTWARE DATA PROTECTION
Command User Interface NO NO
Data Polling YES YES
JESD-30 Code R-GDIP-T32 R-PDIP-T32
JESD-609 Code e0 e0
Length 42.3 mm 41.91 mm
Memory Density 1048576 bit 1048576 bit
Memory IC Type FLASH FLASH
Memory Width 8 8
Number of Functions 1 1
Number of Sectors/Size 1K 1K
Number of Terminals 32 32
Number of Words 131072 words 131072 words
Number of Words Code 128000 128000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Organization 128KX8 128KX8
Output Characteristics 3-STATE
Package Body Material CERAMIC, GLASS-SEALED PLASTIC/EPOXY
Package Code DIP DIP
Package Equivalence Code DIP32,.6 DIP32,.6
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Parallel/Serial PARALLEL PARALLEL
Programming Voltage 5 V 5 V
Qualification Status Not Qualified Not Qualified
Seated Height-Max 5.72 mm 5.33 mm
Sector Size 128 128
Standby Current-Max 0.0001 A 0.0001 A
Supply Current-Max 0.05 mA 0.05 mA
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish TIN LEAD TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Toggle Bit YES YES
Type NOR TYPE NOR TYPE
Width 15.24 mm 15.24 mm
Base Number Matches 1 2

Compare AT29C010-12DC with alternatives

Compare W29EE011-12 with alternatives