AT28PC64E-35DM/883 vs AM2864B-35DEB feature comparison

AT28PC64E-35DM/883 Atmel Corporation

Buy Now Datasheet

AM2864B-35DEB AMD

Buy Now Datasheet
Pbfree Code No No
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ATMEL CORP ADVANCED MICRO DEVICES INC
Part Package Code DIP DIP
Package Description DIP, DIP28,.6 DIP, DIP28,.6
Pin Count 28 28
Reach Compliance Code compliant unknown
ECCN Code 3A001.A.2.C 3A001.A.2.C
HTS Code 8542.32.00.51 8542.32.00.51
Access Time-Max 350 ns 350 ns
Additional Feature AUTOMATIC WRITE
Command User Interface NO NO
Data Polling YES YES
Endurance 100000 Write/Erase Cycles
JESD-30 Code R-GDIP-T28 R-CDIP-T28
JESD-609 Code e0 e0
Length 37.25 mm 35.56 mm
Memory Density 65536 bit 65536 bit
Memory IC Type EEPROM EEPROM
Memory Width 8 8
Number of Functions 1 1
Number of Terminals 28 28
Number of Words 8192 words 8192 words
Number of Words Code 8000 8000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Organization 8KX8 8KX8
Output Characteristics 3-STATE 3-STATE
Package Body Material CERAMIC, GLASS-SEALED CERAMIC, METAL-SEALED COFIRED
Package Code DIP DIP
Package Equivalence Code DIP28,.6 DIP28,.6
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Page Size 32 words 32 words
Parallel/Serial PARALLEL PARALLEL
Programming Voltage 5 V 5 V
Qualification Status Not Qualified Not Qualified
Screening Level 38535Q/M;38534H;883B MIL-STD-883
Seated Height-Max 5.72 mm 4.445 mm
Standby Current-Max 0.0002 A
Supply Current-Max 0.08 mA 0.14 mA
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology CMOS NMOS
Temperature Grade MILITARY MILITARY
Terminal Finish TIN LEAD TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Toggle Bit YES NO
Width 15.24 mm 15.24 mm
Write Cycle Time-Max (tWC) 2 ms 12 ms
Base Number Matches 1 1
Ready/Busy YES

Compare AT28PC64E-35DM/883 with alternatives

Compare AM2864B-35DEB with alternatives