AT28LV010-20JC
vs
AT28LV010-20TIT/R
feature comparison
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
ATMEL CORP
|
ATMEL CORP
|
Part Package Code |
QFJ
|
TSOP
|
Package Description |
PLASTIC, MS-016AE, LCC-32
|
PLASTIC, TSOP-32
|
Pin Count |
32
|
32
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.32.00.51
|
8542.32.00.51
|
Access Time-Max |
200 ns
|
200 ns
|
Additional Feature |
10 YEARS DATA RETENTION; AUTOMATIC PAGE WRITE
|
AUTOMATIC WRITE
|
Command User Interface |
NO
|
|
Data Polling |
YES
|
|
Data Retention Time-Min |
10
|
|
Endurance |
100000 Write/Erase Cycles
|
|
JESD-30 Code |
R-PQCC-J32
|
R-PDSO-G32
|
JESD-609 Code |
e0
|
e0
|
Length |
13.97 mm
|
18.4 mm
|
Memory Density |
1048576 bit
|
1048576 bit
|
Memory IC Type |
EEPROM
|
EEPROM
|
Memory Width |
8
|
8
|
Moisture Sensitivity Level |
2
|
3
|
Number of Functions |
1
|
1
|
Number of Terminals |
32
|
32
|
Number of Words |
131072 words
|
131072 words
|
Number of Words Code |
128000
|
128000
|
Operating Mode |
ASYNCHRONOUS
|
ASYNCHRONOUS
|
Operating Temperature-Max |
70 °C
|
85 °C
|
Operating Temperature-Min |
|
-40 °C
|
Organization |
128KX8
|
128KX8
|
Output Characteristics |
3-STATE
|
3-STATE
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
QCCJ
|
TSOP1
|
Package Equivalence Code |
LDCC32,.5X.6
|
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
CHIP CARRIER
|
SMALL OUTLINE, THIN PROFILE
|
Page Size |
128 words
|
|
Parallel/Serial |
PARALLEL
|
PARALLEL
|
Peak Reflow Temperature (Cel) |
225
|
|
Programming Voltage |
3 V
|
3 V
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
3.556 mm
|
1.2 mm
|
Standby Current-Max |
0.00002 A
|
|
Supply Current-Max |
0.015 mA
|
|
Supply Voltage-Max (Vsup) |
3.465 V
|
3.465 V
|
Supply Voltage-Min (Vsup) |
3.135 V
|
3.135 V
|
Supply Voltage-Nom (Vsup) |
3.3 V
|
3.3 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
COMMERCIAL
|
INDUSTRIAL
|
Terminal Finish |
TIN LEAD
|
TIN LEAD
|
Terminal Form |
J BEND
|
GULL WING
|
Terminal Pitch |
1.27 mm
|
0.5 mm
|
Terminal Position |
QUAD
|
DUAL
|
Toggle Bit |
YES
|
|
Width |
11.43 mm
|
8 mm
|
Write Cycle Time-Max (tWC) |
10 ms
|
|
Base Number Matches |
2
|
1
|
Pbfree Code |
|
No
|
|
|
|
Compare AT28LV010-20JC with alternatives
Compare AT28LV010-20TIT/R with alternatives