AT28HC256F-90FC vs 5962-8863404ZX feature comparison

AT28HC256F-90FC Atmel Corporation

Buy Now Datasheet

5962-8863404ZX LSI Corporation

Buy Now
Pbfree Code No
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ATMEL CORP SEEQ TECHNOLOGY INC
Part Package Code DFP
Package Description DFP, FL28,.4 DFP,
Pin Count 28
Reach Compliance Code compliant unknown
ECCN Code EAR99 3A001.A.2.C
HTS Code 8542.32.00.51 8542.32.00.51
Access Time-Max 90 ns 90 ns
Additional Feature AUTOMATIC WRITE AUTOMATIC WRITE
Command User Interface NO
Data Polling YES
Endurance 10000 Write/Erase Cycles
JESD-30 Code R-CDFP-F28 R-CDFP-F28
JESD-609 Code e0
Length 18.3 mm 18.285 mm
Memory Density 262144 bit 262144 bit
Memory IC Type EEPROM EEPROM
Memory Width 8 8
Number of Functions 1 1
Number of Terminals 28 28
Number of Words 32768 words 32768 words
Number of Words Code 32000 32000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 70 °C 125 °C
Operating Temperature-Min -55 °C
Organization 32KX8 32KX8
Output Characteristics 3-STATE
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Code DFP DFP
Package Equivalence Code FL28,.4
Package Shape RECTANGULAR RECTANGULAR
Package Style FLATPACK FLATPACK
Page Size 64 words
Parallel/Serial PARALLEL PARALLEL
Programming Voltage 5 V 5 V
Qualification Status Not Qualified Not Qualified
Seated Height-Max 3.02 mm 3.02 mm
Standby Current-Max 0.06 A
Supply Current-Max 0.178 mA
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL MILITARY
Terminal Finish TIN LEAD
Terminal Form FLAT FLAT
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Toggle Bit YES
Width 10.16 mm 10.16 mm
Write Cycle Time-Max (tWC) 3 ms 10 ms
Base Number Matches 1 1

Compare AT28HC256F-90FC with alternatives

Compare 5962-8863404ZX with alternatives