AT28HC256-90JJT/R vs AT28HC256L-90UC feature comparison

AT28HC256-90JJT/R Atmel Corporation

Buy Now Datasheet

AT28HC256L-90UC Atmel Corporation

Buy Now Datasheet
Pbfree Code Yes No
Rohs Code Yes No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ATMEL CORP ATMEL CORP
Part Package Code QFJ PGA
Package Description QCCJ, PGA, PGA28(UNSPEC)
Pin Count 32 28
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.51 8542.32.00.51
Access Time-Max 90 ns 90 ns
Additional Feature AUTOMATIC WRITE AUTOMATIC WRITE
JESD-30 Code R-PQCC-J32 R-CPGA-P28
JESD-609 Code e3 e0
Length 13.97 mm 16.5 mm
Memory Density 262144 bit 262144 bit
Memory IC Type EEPROM EEPROM
Memory Width 8 8
Moisture Sensitivity Level 2
Number of Functions 1 1
Number of Terminals 32 28
Number of Words 32768 words 32768 words
Number of Words Code 32000 32000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
Organization 32KX8 32KX8
Output Characteristics 3-STATE 3-STATE
Package Body Material PLASTIC/EPOXY CERAMIC, METAL-SEALED COFIRED
Package Code QCCJ PGA
Package Shape RECTANGULAR RECTANGULAR
Package Style CHIP CARRIER GRID ARRAY
Parallel/Serial PARALLEL PARALLEL
Programming Voltage 5 V 5 V
Qualification Status Not Qualified Not Qualified
Seated Height-Max 3.55 mm 4.4 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES NO
Technology CMOS CMOS
Temperature Grade INDUSTRIAL COMMERCIAL
Terminal Finish MATTE TIN TIN LEAD
Terminal Form J BEND PIN/PEG
Terminal Pitch 1.27 mm 2.54 mm
Terminal Position QUAD PERPENDICULAR
Width 11.43 mm 14 mm
Base Number Matches 1 1
Command User Interface NO
Data Polling YES
Endurance 10000 Write/Erase Cycles
Package Equivalence Code PGA28(UNSPEC)
Page Size 64 words
Standby Current-Max 0.0003 A
Supply Current-Max 0.08 mA
Toggle Bit YES
Write Cycle Time-Max (tWC) 10 ms

Compare AT28HC256-90JJT/R with alternatives

Compare AT28HC256L-90UC with alternatives