AT28HC256-12UM/883
vs
X28HC256J-12T4
feature comparison
All Stats
Differences Only
Pbfree Code
No
No
Rohs Code
No
No
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
ATMEL CORP
INTERSIL CORP
Part Package Code
PGA
QFJ
Package Description
PGA, PGA28(UNSPEC)
QCCJ,
Pin Count
28
32
Reach Compliance Code
compliant
compliant
ECCN Code
3A001.A.2.C
EAR99
HTS Code
8542.32.00.51
8542.32.00.51
Access Time-Max
120 ns
120 ns
Additional Feature
AUTOMATIC WRITE
100000 ENDURANCE WRITE CYCLES; 100 YEARS DATA RETENTION
Command User Interface
NO
Data Polling
YES
Endurance
10000 Write/Erase Cycles
100000 Write/Erase Cycles
JESD-30 Code
R-CPGA-P28
R-PQCC-J32
JESD-609 Code
e0
e0
Length
16.5 mm
13.97 mm
Memory Density
262144 bit
262144 bit
Memory IC Type
EEPROM
EEPROM
Memory Width
8
8
Moisture Sensitivity Level
1
Number of Functions
1
1
Number of Terminals
28
32
Number of Words
32768 words
32768 words
Number of Words Code
32000
32000
Operating Mode
ASYNCHRONOUS
ASYNCHRONOUS
Operating Temperature-Max
125 °C
70 °C
Operating Temperature-Min
-55 °C
Organization
32KX8
32KX8
Output Characteristics
3-STATE
Package Body Material
CERAMIC, METAL-SEALED COFIRED
PLASTIC/EPOXY
Package Code
PGA
QCCJ
Package Equivalence Code
PGA28(UNSPEC)
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
GRID ARRAY
CHIP CARRIER
Page Size
64 words
Parallel/Serial
PARALLEL
PARALLEL
Programming Voltage
5 V
5 V
Qualification Status
Not Qualified
Not Qualified
Screening Level
MIL-STD-883 Class B
Seated Height-Max
4.4 mm
3.56 mm
Standby Current-Max
0.0003 A
Supply Current-Max
0.08 mA
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
NO
YES
Technology
CMOS
CMOS
Temperature Grade
MILITARY
COMMERCIAL
Terminal Finish
TIN LEAD
TIN LEAD
Terminal Form
PIN/PEG
J BEND
Terminal Pitch
2.54 mm
1.27 mm
Terminal Position
PERPENDICULAR
QUAD
Toggle Bit
YES
Width
14 mm
11.43 mm
Write Cycle Time-Max (tWC)
10 ms
5 ms
Base Number Matches
2
2
Data Retention Time-Min
100
Compare AT28HC256-12UM/883 with alternatives
Compare X28HC256J-12T4 with alternatives