AT28HC256-12SU-T vs AT28HC256-12PC feature comparison

AT28HC256-12SU-T Microchip Technology Inc

Buy Now Datasheet

AT28HC256-12PC Atmel Corporation

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer MICROCHIP TECHNOLOGY INC ATMEL CORP
Package Description SOP, 0.600 INCH, PLASTIC, MS-011AB, DIP-28
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.51 8542.32.00.51
Factory Lead Time 8 Weeks
Samacsys Manufacturer Microchip
Access Time-Max 120 ns 120 ns
Additional Feature AUTOMATIC WRITE AUTOMATIC WRITE
JESD-30 Code R-PDSO-G28 R-PDIP-T28
JESD-609 Code e3 e0
Length 17.9 mm 37.0205 mm
Memory Density 262144 bit 262144 bit
Memory IC Type EEPROM EEPROM
Memory Width 8 8
Moisture Sensitivity Level 3 1
Number of Functions 1 1
Number of Terminals 28 28
Number of Words 32768 words 32768 words
Number of Words Code 32000 32000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
Organization 32KX8 32KX8
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE IN-LINE
Parallel/Serial PARALLEL PARALLEL
Peak Reflow Temperature (Cel) 260
Programming Voltage 5 V 5 V
Screening Level MIL-STD-883 MIL-STD-883
Seated Height-Max 2.65 mm 4.826 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES NO
Technology CMOS CMOS
Temperature Grade INDUSTRIAL COMMERCIAL
Terminal Finish MATTE TIN TIN LEAD
Terminal Form GULL WING THROUGH-HOLE
Terminal Pitch 1.27 mm 2.54 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 7.5 mm 15.24 mm
Write Cycle Time-Max (tWC) 10 ms 10 ms
Base Number Matches 1 1
Rohs Code No
Part Package Code DIP
Pin Count 28
Command User Interface NO
Data Polling YES
Endurance 10000 Write/Erase Cycles
Output Characteristics 3-STATE
Package Equivalence Code DIP28,.6
Page Size 64 words
Qualification Status Not Qualified
Standby Current-Max 0.0003 A
Supply Current-Max 0.08 mA
Toggle Bit YES

Compare AT28HC256-12SU-T with alternatives

Compare AT28HC256-12PC with alternatives