AT28HC256-12FL vs 28C256TRPFE-12 feature comparison

AT28HC256-12FL Microchip Technology Inc

Buy Now Datasheet

28C256TRPFE-12 Maxwell Technologies

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MAXWELL TECHNOLOGIES INC
Package Description BOTTOM BRAZED, CERAMIC, FP-28 DFP, FL28,.4
Reach Compliance Code compliant unknown
ECCN Code EAR99 3A001.A.2.C
HTS Code 8542.32.00.51 8542.32.00.51
Access Time-Max 120 ns 120 ns
Additional Feature AUTOMATIC WRITE
JESD-30 Code R-CDFP-F28 R-XDFP-F28
JESD-609 Code e3
Length 18.3 mm 18.288 mm
Memory Density 262144 bit 262144 bit
Memory IC Type EEPROM EEPROM
Memory Width 8 8
Moisture Sensitivity Level 1
Number of Functions 1 1
Number of Terminals 28 28
Number of Words 32768 words 32768 words
Number of Words Code 32000 32000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 70 °C 125 °C
Operating Temperature-Min -55 °C
Organization 32KX8 32KX8
Output Characteristics 3-STATE
Package Body Material CERAMIC, METAL-SEALED COFIRED UNSPECIFIED
Package Code DFP DFP
Package Shape RECTANGULAR RECTANGULAR
Package Style FLATPACK FLATPACK
Parallel/Serial PARALLEL PARALLEL
Programming Voltage 5 V 5 V
Qualification Status Not Qualified Not Qualified
Seated Height-Max 3.02 mm 4.8006 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL MILITARY
Terminal Finish MATTE TIN
Terminal Form FLAT FLAT
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Width 10.16 mm 10.414 mm
Base Number Matches 2 1
Part Package Code DFP
Pin Count 28
Command User Interface NO
Data Polling YES
Endurance 10000 Write/Erase Cycles
Package Equivalence Code FL28,.4
Page Size 64 words
Standby Current-Max 0.00002 A
Supply Current-Max 0.05 mA
Toggle Bit NO
Total Dose 100k Rad(Si) V
Write Cycle Time-Max (tWC) 10 ms

Compare AT28HC256-12FL with alternatives

Compare 28C256TRPFE-12 with alternatives