AT28C64F-25JIT/R vs AT28C64X-25JIT/R feature comparison

AT28C64F-25JIT/R Atmel Corporation

Buy Now Datasheet

AT28C64X-25JIT/R Atmel Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ATMEL CORP ATMEL CORP
Part Package Code QFJ QFJ
Package Description QCCJ, QCCJ,
Pin Count 32 32
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.51 8542.32.00.51
Access Time-Max 250 ns 250 ns
Additional Feature AUTOMATIC WRITE AUTOMATIC WRITE
JESD-30 Code R-PQCC-J32 R-PQCC-J32
Length 13.97 mm 13.97 mm
Memory Density 65536 bit 65536 bit
Memory IC Type EEPROM EEPROM
Memory Width 8 8
Number of Functions 1 1
Number of Terminals 32 32
Number of Words 8192 words 8192 words
Number of Words Code 8000 8000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Organization 8KX8 8KX8
Output Characteristics 3-STATE 3-STATE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QCCJ QCCJ
Package Shape RECTANGULAR RECTANGULAR
Package Style CHIP CARRIER CHIP CARRIER
Parallel/Serial PARALLEL PARALLEL
Programming Voltage 5 V 5 V
Qualification Status Not Qualified Not Qualified
Seated Height-Max 3.55 mm 3.55 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Form J BEND J BEND
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position QUAD QUAD
Width 11.43 mm 11.43 mm
Base Number Matches 1 1
Pbfree Code No
Rohs Code No
JESD-609 Code e0
Moisture Sensitivity Level 2
Supply Current-Max 0.03 mA
Terminal Finish TIN LEAD
Write Cycle Time-Max (tWC) 1 ms

Compare AT28C64F-25JIT/R with alternatives

Compare AT28C64X-25JIT/R with alternatives