AT28C64BF-15DI vs X28C64PM-15 feature comparison

AT28C64BF-15DI Atmel Corporation

Buy Now Datasheet

X28C64PM-15 Xicor Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ATMEL CORP XICOR INC
Part Package Code DIP
Package Description DIP, PLASTIC, DIP-28
Pin Count 28
Reach Compliance Code unknown unknown
ECCN Code EAR99
HTS Code 8542.32.00.51
Access Time-Max 150 ns 150 ns
Additional Feature AUTOMATIC WRITE PAGE WRITE
JESD-30 Code R-GDIP-T28 R-PDIP-T28
Length 37.25 mm 36.32 mm
Memory Density 65536 bit 65536 bit
Memory IC Type EEPROM EEPROM
Memory Width 8 8
Number of Functions 1 1
Number of Terminals 28 28
Number of Words 8192 words 8192 words
Number of Words Code 8000 8000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Organization 8KX8 8KX8
Output Characteristics 3-STATE 3-STATE
Package Body Material CERAMIC, GLASS-SEALED PLASTIC/EPOXY
Package Code DIP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Parallel/Serial PARALLEL PARALLEL
Programming Voltage 5 V 5 V
Qualification Status Not Qualified Not Qualified
Screening Level MIL-STD-883 Class B
Seated Height-Max 5.72 mm 4.82 mm
Supply Current-Max 0.06 mA 0.06 mA
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade INDUSTRIAL MILITARY
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Width 15.24 mm 15.24 mm
Write Cycle Time-Max (tWC) 2 ms 10 ms
Base Number Matches 1 2
Rohs Code No
Command User Interface NO
Data Polling YES
Endurance 100000 Write/Erase Cycles
JESD-609 Code e0
Package Equivalence Code DIP28,.6
Page Size 64 words
Standby Current-Max 0.0002 A
Terminal Finish Tin/Lead (Sn/Pb)
Toggle Bit YES

Compare AT28C64BF-15DI with alternatives

Compare X28C64PM-15 with alternatives