AT28C64BE-15DI vs 28C64A-15/J feature comparison

AT28C64BE-15DI Atmel Corporation

Buy Now Datasheet

28C64A-15/J Microchip Technology Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ATMEL CORP MICROCHIP TECHNOLOGY INC
Part Package Code DIP DIP
Package Description DIP, DIP, DIP28,.6
Pin Count 28 28
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.51 8542.32.00.51
Access Time-Max 150 ns 150 ns
Additional Feature AUTOMATIC WRITE AUTOMATIC WRITE; BULK ERASE; 10K ERASE/WRITE CYCLES MIN.; 1MS BYTE WRITE; DATA RETENTION > 10 YEARS
JESD-30 Code R-GDIP-T28 R-GDIP-T28
Length 37.25 mm 36.83 mm
Memory Density 65536 bit 65536 bit
Memory IC Type EEPROM EEPROM
Memory Width 8 8
Number of Functions 1 1
Number of Terminals 28 28
Number of Words 8192 words 8192 words
Number of Words Code 8000 8000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
Organization 8KX8 8KX8
Output Characteristics 3-STATE 3-STATE
Package Body Material CERAMIC, GLASS-SEALED CERAMIC, GLASS-SEALED
Package Code DIP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Parallel/Serial PARALLEL PARALLEL
Programming Voltage 5 V 5 V
Qualification Status Not Qualified Not Qualified
Screening Level MIL-STD-883 Class B
Seated Height-Max 5.72 mm 5.461 mm
Supply Current-Max 0.06 mA 0.033 mA
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade INDUSTRIAL COMMERCIAL
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Width 15.24 mm 15.24 mm
Write Cycle Time-Max (tWC) 2 ms 3 ms
Base Number Matches 1 1
Pbfree Code No
Rohs Code No
Command User Interface NO
Data Polling YES
Data Retention Time-Min 10
JESD-609 Code e0
Package Equivalence Code DIP28,.6
Ready/Busy YES
Standby Current-Max 0.0001 A
Terminal Finish TIN LEAD
Toggle Bit NO

Compare AT28C64BE-15DI with alternatives

Compare 28C64A-15/J with alternatives