AT28C64B-20SCT/R vs X28C64SI-20 feature comparison

AT28C64B-20SCT/R Atmel Corporation

Buy Now Datasheet

X28C64SI-20 Xicor Inc

Buy Now Datasheet
Pbfree Code No
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ATMEL CORP XICOR INC
Part Package Code SOIC
Package Description SOP, PLASTIC, SOIC-28
Pin Count 28
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8542.32.00.51
Access Time-Max 200 ns 200 ns
Additional Feature AUTOMATIC WRITE PAGE WRITE
JESD-30 Code R-PDSO-G28 R-PDSO-G28
JESD-609 Code e0 e0
Length 17.9 mm 17.9 mm
Memory Density 65536 bit 65536 bit
Memory IC Type EEPROM EEPROM
Memory Width 8 8
Moisture Sensitivity Level 2
Number of Functions 1 1
Number of Terminals 28 28
Number of Words 8192 words 8192 words
Number of Words Code 8000 8000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Organization 8KX8 8KX8
Output Characteristics 3-STATE 3-STATE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Parallel/Serial PARALLEL PARALLEL
Programming Voltage 5 V 5 V
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2.65 mm 2.65 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Finish TIN LEAD Tin/Lead (Sn/Pb)
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Width 7.5 mm 7.5 mm
Base Number Matches 1 2
Command User Interface NO
Data Polling YES
Endurance 100000 Write/Erase Cycles
Package Equivalence Code SOP28,.4
Page Size 64 words
Standby Current-Max 0.0002 A
Supply Current-Max 0.06 mA
Toggle Bit YES
Write Cycle Time-Max (tWC) 10 ms

Compare AT28C64B-20SCT/R with alternatives

Compare X28C64SI-20 with alternatives