AT28C64B-20LM/883 vs M5M28C64AVP feature comparison

AT28C64B-20LM/883 Teledyne e2v

Buy Now Datasheet

M5M28C64AVP Mitsubishi Electric

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer TELEDYNE E2V (UK) LTD MITSUBISHI ELECTRIC CORP
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.51 8542.32.00.51
Base Number Matches 1 1
Pbfree Code No
Rohs Code No
Part Package Code TSOP
Package Description TSOP1, TSSOP28,.46,20
Pin Count 28
Access Time-Max 200 ns
Additional Feature PAGE WRITE
Command User Interface NO
Data Polling YES
JESD-30 Code R-PDSO-G28
JESD-609 Code e0
Length 11.8 mm
Memory Density 65536 bit
Memory IC Type EEPROM
Memory Width 8
Number of Functions 1
Number of Terminals 28
Number of Words 8192 words
Number of Words Code 8000
Operating Mode ASYNCHRONOUS
Operating Temperature-Max 70 °C
Operating Temperature-Min
Organization 8KX8
Output Characteristics 3-STATE
Package Body Material PLASTIC/EPOXY
Package Code TSOP1
Package Equivalence Code TSSOP28,.46,20
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE
Page Size 32 words
Parallel/Serial PARALLEL
Programming Voltage 5 V
Qualification Status Not Qualified
Seated Height-Max 1.2 mm
Standby Current-Max 0.001 A
Supply Current-Max 0.03 mA
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount YES
Technology CMOS
Temperature Grade COMMERCIAL
Terminal Finish TIN LEAD
Terminal Form GULL WING
Terminal Pitch 0.55 mm
Terminal Position DUAL
Toggle Bit NO
Width 8 mm
Write Cycle Time-Max (tWC) 10 ms

Compare AT28C64B-20LM/883 with alternatives

Compare M5M28C64AVP with alternatives