AT28C64B-20DI vs AT28PC64-20PC feature comparison

AT28C64B-20DI Atmel Corporation

Buy Now Datasheet

AT28PC64-20PC Atmel Corporation

Buy Now Datasheet
Pbfree Code No No
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ATMEL CORP ATMEL CORP
Part Package Code DIP DIP
Package Description DIP, DIP28,.6 DIP, DIP28,.6
Pin Count 28 28
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.51 8542.32.00.51
Access Time-Max 200 ns 200 ns
Additional Feature HARDWARE & SOFTWARE DATA PROTECTION; DATA RETENTION = 10 YEARS AUTOMATIC WRITE
Command User Interface NO NO
Data Polling YES YES
Data Retention Time-Min 10
Endurance 100000 Write/Erase Cycles 10000 Write/Erase Cycles
JESD-30 Code R-GDIP-T28 R-PDIP-T28
JESD-609 Code e0 e0
Length 37.25 mm 36.95 mm
Memory Density 65536 bit 65536 bit
Memory IC Type EEPROM EEPROM
Memory Width 8 8
Number of Functions 1 1
Number of Terminals 28 28
Number of Words 8192 words 8192 words
Number of Words Code 8000 8000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
Organization 8KX8 8KX8
Output Characteristics 3-STATE 3-STATE
Package Body Material CERAMIC, GLASS-SEALED PLASTIC/EPOXY
Package Code DIP DIP
Package Equivalence Code DIP28,.6 DIP28,.6
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Page Size 64 words 32 words
Parallel/Serial PARALLEL PARALLEL
Programming Voltage 5 V 5 V
Qualification Status Not Qualified Not Qualified
Seated Height-Max 5.72 mm 5.59 mm
Standby Current-Max 0.0001 A 0.0001 A
Supply Current-Max 0.06 mA 0.08 mA
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade INDUSTRIAL COMMERCIAL
Terminal Finish TIN LEAD TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Toggle Bit YES YES
Width 15.24 mm 15.24 mm
Write Cycle Time-Max (tWC) 2 ms 2 ms
Base Number Matches 1 1

Compare AT28C64B-20DI with alternatives

Compare AT28PC64-20PC with alternatives