AT28C64B-15SUSL383 vs CAT28C64BHKI-15TE7 feature comparison

AT28C64B-15SUSL383 Microchip Technology Inc

Buy Now Datasheet

CAT28C64BHKI-15TE7 onsemi

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MICROCHIP TECHNOLOGY INC ON SEMICONDUCTOR
Package Description 0.300 INCH, GREEN, PLASTIC, MS-013, SOIC-28 0.300 INCH, EIAJ, SOIC-28
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.51 8542.32.00.51
Access Time-Max 150 ns 150 ns
JESD-30 Code R-PDSO-G28 R-PDSO-G28
Length 17.9 mm 17.9 mm
Memory Density 65536 bit 65536 bit
Memory IC Type EEPROM EEPROM
Memory Width 8 8
Number of Functions 1 1
Number of Terminals 28 28
Number of Words 8192 words 8192 words
Number of Words Code 8000 8000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Organization 8KX8 8KX8
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Parallel/Serial PARALLEL PARALLEL
Programming Voltage 5 V 5 V
Seated Height-Max 2.65 mm 2.65 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Width 7.5 mm 7.5 mm
Write Cycle Time-Max (tWC) 10 ms 5 ms
Base Number Matches 2 2
Pbfree Code No
Rohs Code No
Part Package Code SOIC
Pin Count 28
JESD-609 Code e0
Moisture Sensitivity Level 1
Qualification Status Not Qualified
Supply Current-Max 0.025 mA
Terminal Finish TIN LEAD

Compare AT28C64B-15SUSL383 with alternatives

Compare CAT28C64BHKI-15TE7 with alternatives