AT28C64B-15SU-T
vs
AT28C64B-15JJ
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
MICROCHIP TECHNOLOGY INC
|
ATMEL CORP
|
Package Description |
SOP,
|
QCCJ,
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.32.00.51
|
8542.32.00.51
|
Factory Lead Time |
8 Weeks
|
|
Date Of Intro |
2017-01-11
|
|
Samacsys Manufacturer |
Microchip
|
|
Access Time-Max |
150 ns
|
150 ns
|
Additional Feature |
100K ENDURANCE CYCLES; 10 YEARS DATA RETENTION; AUTOMATIC PAGE WRITE
|
100K ENDURANCE CYCLES; 10 YEARS DATA RETENTION; AUTOMATIC PAGE WRITE
|
Command User Interface |
NO
|
|
Data Polling |
YES
|
|
Data Retention Time-Min |
10
|
10
|
Endurance |
100000 Write/Erase Cycles
|
100000 Write/Erase Cycles
|
JESD-30 Code |
R-PDSO-G28
|
R-PQCC-J32
|
JESD-609 Code |
e3
|
e3
|
Length |
17.9 mm
|
13.97 mm
|
Memory Density |
65536 bit
|
65536 bit
|
Memory IC Type |
EEPROM
|
EEPROM
|
Memory Width |
8
|
8
|
Moisture Sensitivity Level |
3
|
2
|
Number of Functions |
1
|
1
|
Number of Ports |
1
|
|
Number of Terminals |
28
|
32
|
Number of Words |
8192 words
|
8192 words
|
Number of Words Code |
8000
|
8000
|
Operating Mode |
ASYNCHRONOUS
|
ASYNCHRONOUS
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Organization |
8KX8
|
8KX8
|
Output Characteristics |
3-STATE
|
3-STATE
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
SOP
|
QCCJ
|
Package Equivalence Code |
SOP28,.4
|
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
CHIP CARRIER
|
Page Size |
64 words
|
|
Parallel/Serial |
PARALLEL
|
PARALLEL
|
Peak Reflow Temperature (Cel) |
260
|
|
Programming Voltage |
5 V
|
5 V
|
Seated Height-Max |
2.65 mm
|
3.556 mm
|
Standby Current-Max |
0.0001 A
|
|
Supply Current-Max |
0.04 mA
|
|
Supply Voltage-Max (Vsup) |
5.5 V
|
5.5 V
|
Supply Voltage-Min (Vsup) |
4.5 V
|
4.5 V
|
Supply Voltage-Nom (Vsup) |
5 V
|
5 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
INDUSTRIAL
|
INDUSTRIAL
|
Terminal Finish |
MATTE TIN
|
MATTE TIN
|
Terminal Form |
GULL WING
|
J BEND
|
Terminal Pitch |
1.27 mm
|
1.27 mm
|
Terminal Position |
DUAL
|
QUAD
|
Time@Peak Reflow Temperature-Max (s) |
30
|
|
Toggle Bit |
YES
|
|
Width |
7.5 mm
|
11.43 mm
|
Write Cycle Time-Max (tWC) |
10 ms
|
10 ms
|
Base Number Matches |
1
|
2
|
Part Package Code |
|
QFJ
|
Pin Count |
|
32
|
Qualification Status |
|
Not Qualified
|
|
|
|
Compare AT28C64B-15SU-T with alternatives
Compare AT28C64B-15JJ with alternatives