AT28C64-15LI
vs
X28C64E-15
feature comparison
Pbfree Code |
No
|
|
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
ATMEL CORP
|
XICOR INC
|
Part Package Code |
QFJ
|
|
Package Description |
QCCN, LCC32,.45X.55
|
CERAMIC, LCC-32
|
Pin Count |
32
|
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
|
HTS Code |
8542.32.00.51
|
|
Access Time-Max |
150 ns
|
150 ns
|
Additional Feature |
AUTOMATIC WRITE; WITH READY/BUSY SIGNAL
|
PAGE WRITE
|
Command User Interface |
NO
|
NO
|
Data Polling |
YES
|
YES
|
JESD-30 Code |
R-CQCC-N32
|
R-CQCC-N32
|
JESD-609 Code |
e0
|
e0
|
Length |
13.97 mm
|
13.97 mm
|
Memory Density |
65536 bit
|
65536 bit
|
Memory IC Type |
EEPROM
|
EEPROM
|
Memory Width |
8
|
8
|
Number of Functions |
1
|
1
|
Number of Terminals |
32
|
32
|
Number of Words |
8192 words
|
8192 words
|
Number of Words Code |
8000
|
8000
|
Operating Mode |
ASYNCHRONOUS
|
ASYNCHRONOUS
|
Operating Temperature-Max |
85 °C
|
70 °C
|
Operating Temperature-Min |
-40 °C
|
|
Organization |
8KX8
|
8KX8
|
Output Characteristics |
3-STATE
|
3-STATE
|
Package Body Material |
CERAMIC, METAL-SEALED COFIRED
|
CERAMIC, METAL-SEALED COFIRED
|
Package Code |
QCCN
|
QCCN
|
Package Equivalence Code |
LCC32,.45X.55
|
LCC32,.45X.55
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
CHIP CARRIER
|
CHIP CARRIER
|
Parallel/Serial |
PARALLEL
|
PARALLEL
|
Programming Voltage |
5 V
|
5 V
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Ready/Busy |
YES
|
|
Seated Height-Max |
2.54 mm
|
3.048 mm
|
Standby Current-Max |
0.003 A
|
0.0002 A
|
Supply Current-Max |
0.06 mA
|
0.06 mA
|
Supply Voltage-Max (Vsup) |
5.5 V
|
5.5 V
|
Supply Voltage-Min (Vsup) |
4.5 V
|
4.5 V
|
Supply Voltage-Nom (Vsup) |
5 V
|
5 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
INDUSTRIAL
|
COMMERCIAL
|
Terminal Finish |
TIN LEAD
|
Tin/Lead (Sn/Pb)
|
Terminal Form |
NO LEAD
|
NO LEAD
|
Terminal Pitch |
1.27 mm
|
1.27 mm
|
Terminal Position |
QUAD
|
QUAD
|
Toggle Bit |
NO
|
YES
|
Width |
11.43 mm
|
11.43 mm
|
Write Cycle Time-Max (tWC) |
1 ms
|
10 ms
|
Base Number Matches |
1
|
2
|
Endurance |
|
100000 Write/Erase Cycles
|
Page Size |
|
64 words
|
|
|
|
Compare AT28C64-15LI with alternatives
Compare X28C64E-15 with alternatives