AT28C256E-25UM/883-815 vs 5962-8852511ZX feature comparison

AT28C256E-25UM/883-815 Microchip Technology Inc

Buy Now Datasheet

5962-8852511ZX Teledyne e2v

Buy Now Datasheet
Pbfree Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer MICROCHIP TECHNOLOGY INC TELEDYNE E2V (UK) LTD
Package Description PGA-28 QFF,
Reach Compliance Code compliant unknown
ECCN Code 3A001.A.2.C 3A001.A.2.C
HTS Code 8542.32.00.51 8542.32.00.51
Factory Lead Time 23 Weeks
Samacsys Manufacturer Microchip
Access Time-Max 250 ns 250 ns
Additional Feature AUTOMATIC WRITE AUTOMATIC WRITE
Command User Interface NO
Data Polling YES
Data Retention Time-Min 10
Endurance 100000 Write/Erase Cycles
JESD-30 Code R-CPGA-P28 R-CDFP-F28
Length 16.51 mm 18.285 mm
Memory Density 262144 bit 262144 bit
Memory IC Type EEPROM EEPROM
Memory Width 8 8
Number of Functions 1 1
Number of Ports 1
Number of Terminals 28 28
Number of Words 32768 words 32768 words
Number of Words Code 32000 32000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Organization 32KX8 32KX8
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Code PGA DFP
Package Equivalence Code PGA28,5X6
Package Shape RECTANGULAR RECTANGULAR
Package Style GRID ARRAY FLATPACK
Page Size 64 words
Parallel/Serial PARALLEL PARALLEL
Peak Reflow Temperature (Cel) NOT SPECIFIED NOT SPECIFIED
Programming Voltage 5 V 5 V
Screening Level MIL-STD-883 Class B MIL-STD-883
Seated Height-Max 4.4 mm 3.02 mm
Standby Current-Max 0.0003 A
Supply Current-Max 0.05 mA 0.05 mA
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO YES
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Form PIN/PEG FLAT
Terminal Pitch 2.54 mm 1.27 mm
Terminal Position PERPENDICULAR DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED NOT SPECIFIED
Toggle Bit YES
Width 13.97 mm 10.16 mm
Write Cycle Time-Max (tWC) 10 ms 10 ms
Base Number Matches 1 1
Part Package Code DFP
Pin Count 28
JESD-609 Code e0
Qualification Status Not Qualified
Terminal Finish TIN LEAD

Compare AT28C256E-25UM/883-815 with alternatives

Compare 5962-8852511ZX with alternatives