AT28C256E-20DM
vs
KM28C256-20
feature comparison
All Stats
Differences Only
Pbfree Code
No
No
Rohs Code
No
No
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
ATMEL CORP
SAMSUNG SEMICONDUCTOR INC
Part Package Code
DIP
DIP
Package Description
WDIP, DIP28,.6
PLASTIC, DIP-28
Pin Count
28
28
Reach Compliance Code
compliant
unknown
ECCN Code
3A001.A.2.C
EAR99
HTS Code
8542.32.00.51
8542.32.00.51
Access Time-Max
200 ns
200 ns
Additional Feature
AUTOMATIC WRITE
Command User Interface
NO
NO
Data Polling
YES
YES
Endurance
100000 Write/Erase Cycles
10000 Write/Erase Cycles
JESD-30 Code
R-GDIP-T28
R-PDIP-T28
JESD-609 Code
e0
e0
Length
37.25 mm
Memory Density
262144 bit
262144 bit
Memory IC Type
EEPROM
EEPROM
Memory Width
8
8
Number of Functions
1
1
Number of Terminals
28
28
Number of Words
32768 words
32768 words
Number of Words Code
32000
32000
Operating Mode
ASYNCHRONOUS
ASYNCHRONOUS
Operating Temperature-Max
125 °C
70 °C
Operating Temperature-Min
-55 °C
Organization
32KX8
32KX8
Output Characteristics
3-STATE
3-STATE
Package Body Material
CERAMIC, GLASS-SEALED
PLASTIC/EPOXY
Package Code
WDIP
DIP
Package Equivalence Code
DIP28,.6
DIP28,.6
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE, WINDOW
IN-LINE
Page Size
64 words
64 words
Parallel/Serial
PARALLEL
PARALLEL
Programming Voltage
5 V
5 V
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
5.72 mm
5.59 mm
Standby Current-Max
0.0003 A
0.0001 A
Supply Current-Max
0.08 mA
0.06 mA
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
NO
NO
Technology
CMOS
CMOS
Temperature Grade
MILITARY
COMMERCIAL
Terminal Finish
TIN LEAD
TIN LEAD
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
DUAL
DUAL
Toggle Bit
YES
YES
Width
15.24 mm
15.24 mm
Write Cycle Time-Max (tWC)
10 ms
5 ms
Base Number Matches
2
1
Compare AT28C256E-20DM with alternatives
Compare KM28C256-20 with alternatives